3M Electrical Tape
- RS Stock No.:
- 665-279
- Mfr. Part No.:
- 7000029143
- Brand:
- 3M
This image is representative of the product range
Subtotal (1 unit)*
$170.29
(exc. GST)
$187.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $170.29 |
*price indicative
- RS Stock No.:
- 665-279
- Mfr. Part No.:
- 7000029143
- Brand:
- 3M
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Electrical Tape | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Electrical Tape | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- 3M Electrical Tape
- 3m Electrical Tapes
- 3M 3M Polyimide Film Tape 5413 (Heat Resistant Polyimide Film Tape) 50mm x 33m Amber Polyimide Film Electrical Tape,
- 3M Electrical Tape Transparent Polyester Film Electrical Tape, 25mm x 66 m
- 3M 3M Gold Copper Foil Electrical Tape, 100mm x 10 m
- 3M Electrical Shielding Tape Silver Tin Plated Copper Electrical Insulation Tape, 25.4mm x 4.6 m
- 3M 3M Silver Polyethylene Terephthalate Electrical Tape, 25.4mm x 9.144 m
- 3M Scotchrap 51 Black Polyvinyl Chloride Electrical Tape, 25.4mm x 30.5 m