3M Silver Polyethylene Terephthalate Electrical Tape, 25.4mm x 9.144 m

Subtotal (1 unit)*

$160.98

(exc. GST)

$177.08

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$160.98

*price indicative

RS Stock No.:
430-005
Mfr. Part No.:
7100308953
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Electrical Tape

Colour

Silver

Width

25.4mm

Length

9.144m

Backing Material

Polyethylene Terephthalate

Thickness

50μm

Maximum Operating Temperature

85°C

Adhesive Material

Acrylic

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS Compliant

RoHS Status: Exempt

COO (Country of Origin):
US

3M Electrical Tape, 25.4mm Width, 9.144m Length - 7100308953


This electrical tape provides insulated protection for wiring and component bundling in industrial and automotive environments. It combines a metallic finish with a thin flexible film backing to deliver a Compact roll suited to routine electrical maintenance and wiring assemblies where a slim profile and Visual contrast are required.

Features & Benefits


• Acrylic adhesive for long-term adhesion and clean removal
• Polyethylene terephthalate backing for tear resistance
• Operates continuously up to +85°C for elevated-temperature tasks
• Withstands down to -40°C for low-temperature installations
• 0.05mm thickness preserves small-component access

**Applications**


• Suitable for insulating control-panel wiring in automation equipment
• Ideal for splicing and bundling harnesses in automotive electrical repair
• Used for colour-coding or identifying conductors in electronics assemblies
• Can be used for protective wrapping of sensor leads and small cables

How much tape is provided on each roll?


The roll contains 9.144m of tape, sufficient for multiple small repairs or labelling runs.

What is the tape width and how does that affect use?


It is 25.4mm wide, offering moderate coverage for single-core cables and tidy overlaps.

How thin is the material and what advantage does that provide?


At 0.05mm thickness the tape remains low-profile, enabling neat layering without bulk.

What Visual and material properties support mechanical work?


The silver polyethylene terephthalate finish offers a reflective appearance and Durable surface that resists abrasion during handling.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy