3M Polyimide Film Tape 5413 (Heat Resistant Polyimide Film Tape) 50mm x 33m Amber Polyimide Film Electrical Tape, 50.8mm
- RS Stock No.:
- 210-7028
- Mfr. Part No.:
- 5413 50x33
- Brand:
- 3M
Subtotal (1 unit)*
$652.87
(exc. GST)
$718.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $652.87 |
*price indicative
- RS Stock No.:
- 210-7028
- Mfr. Part No.:
- 5413 50x33
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Electrical Tape | |
| Colour | Amber | |
| Width | 50.8mm | |
| Length | 33m | |
| Backing Material | Polyimide Film | |
| Thickness | 69μm | |
| Maximum Operating Temperature | 260°C | |
| Trade Name | Polyimide Film Tape 5413 (Heat Resistant Polyimide Film Tape) 50mm x 33m | |
| Adhesive Material | Silicone | |
| Minimum Operating Temperature | 260°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Electrical Tape | ||
Colour Amber | ||
Width 50.8mm | ||
Length 33m | ||
Backing Material Polyimide Film | ||
Thickness 69μm | ||
Maximum Operating Temperature 260°C | ||
Trade Name Polyimide Film Tape 5413 (Heat Resistant Polyimide Film Tape) 50mm x 33m | ||
Adhesive Material Silicone | ||
Minimum Operating Temperature 260°C | ||
Standards/Approvals No | ||
3M Electrical Tape, Silicone Adhesive, Length 33m - 5413 50x33
This electrical tape from 3M is a high-quality product made with DuPont Kapton® polyimide film and silicone adhesive. It is designed for use in PCB solder masking and other high-temperature applications. The amber-coloured tape is 2.7 mil thick, providing excellent release and support at elevated temperatures and is flame retardant, chemical, and radiation resistant.
Features & Benefits
• DuPont Kapton® polyimide film provides a stable, high-temperature release surface
• Silicone adhesive ensures high-temperature performance and reduces adhesive transfer
• Polyethylene tape core offers enhanced durability over cardboard cores
• Flame retardant properties protect surfaces and reduce replacement costs
• Excellent adhesion to steel and high tensile strength for reliable performance
• High elongation at break and backing thickness for flexibility and quality construction
• Temperature use range from -73° to 260°C for versatile applications
Applications
• Masking for protection during solder processes on printed circuit boards
• Release surface for parts fabricated at elevated temperatures
Yes, this electrical tape is specifically designed for PCB solder masking applications.
Yes, the tape is dimensionally stable at high temperatures and can be used in applications with temperatures up to 260°C.
Yes, the tape is flame retardant, offering protection in high-temperature environments.
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Need advice on choosing the right Tape? Use our Product Selector to help you make the right choice!
Related links
- 3M 3M Polyimide Film Tape 5413 (Heat Resistant Polyimide Film Tape) 12mm x 33m Amber Polyimide Film Electrical Tape,
- 3M Scotch 92 Amber Polyimide Film Electrical Tape, 50mm x 33 m
- 3M 5413 Amber Polyimide Film Electrical Tape, 19.1mm x 33 m
- 3M 5413 Amber Polyimide Film Electrical Tape, 25.4mm x 33 m
- 3M Scotch 1205 Amber Polyimide Film Electrical Tape, 9mm x 33 m
- 3M Scotch 92 Amber Polyimide Film Electrical Tape, 38mm x 33 m
- 3M Scotch 5419 Yellow Polyimide Film Electrical Tape, 25mm x 33 m
- 3M Scotch 1205 Amber Polyimide Film Electrical Tape, 12mm x 33 m