3M Electrical Tape Transparent Polyester Film Electrical Tape, 25mm x 66 m
- RS Stock No.:
- 650-023
- Mfr. Part No.:
- 7100090263
- Brand:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 650-023
- Mfr. Part No.:
- 7100090263
- Brand:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Transparent | |
| Product Type | Electrical Tape | |
| Width | 25mm | |
| Length | 66m | |
| Backing Material | Polyester Film | |
| Thickness | 64μm | |
| Maximum Operating Temperature | 130°C | |
| Trade Name | Electrical Tape | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Transparent | ||
Product Type Electrical Tape | ||
Width 25mm | ||
Length 66m | ||
Backing Material Polyester Film | ||
Thickness 64μm | ||
Maximum Operating Temperature 130°C | ||
Trade Name Electrical Tape | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The 3M Polyester Film Electrical Tape 56 is a moisture resistant, electrical tape. This tape is suitable for insulating applications that require high dielectric strength.3M™ Polyester Film Electrical Tape 56 is a 1-mil conformable yellow polyester film tape with rubber thermosetting adhesive. It provide excellent chemical, solvent and moisture resistance that resists cut-through and abrasion. It is designed for insulating applications requiring a thin, durable tape.
Suitable for use as a coil cover and as layer insulation
Withstands a temperature range of 32 to 266 °F (0 to 130 °C)
UL Listed and RoHS 2011/65/EU Compliant
Related links
- RS PRO AT4004 Yellow Polyester Film Electrical Tape, 25mm x 66 m
- RS PRO Electro Insulating Tape Transparent Polyethylene Terephthalate Electrical Tape, 25mm x 66 m
- 3M Scotch 1350 Yellow Polyester Film Electrical Tape, 15mm x 66 m
- 3M Scotch 1350 Yellow Polyester Film Electrical Tape, 50mm x 66 m
- 3M Scotch 1350 Yellow Polyester Film Electrical Tape, 12mm x 66 m
- 3M Scotch 1350 Yellow Polyester Film Electrical Tape, 19mm x 66 m
- 3M Scotch 1350 Yellow Polyester Film Electrical Tape, 9mm x 66 m
- 3M Tape 74 Yellow Polyethylene Terephthalate Electrical Tape, 25mm x 66 m