3M Temflex Black Polyvinyl Chloride Electrical Tape, 15mm x 10 m
- RS Stock No.:
- 635-100
- Mfr. Part No.:
- 7100184723
- Brand:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 635-100
- Mfr. Part No.:
- 7100184723
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Black | |
| Breakdown Voltage | 39.4kV | |
| Product Type | Electrical Tape | |
| Width | 15mm | |
| Length | 10m | |
| Backing Material | Polyvinyl Chloride | |
| Thickness | 150μm | |
| Maximum Operating Temperature | 90°C | |
| Trade Name | Temflex | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 2N/cm | |
| Minimum Operating Temperature | -7°C | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Black | ||
Breakdown Voltage 39.4kV | ||
Product Type Electrical Tape | ||
Width 15mm | ||
Length 10m | ||
Backing Material Polyvinyl Chloride | ||
Thickness 150μm | ||
Maximum Operating Temperature 90°C | ||
Trade Name Temflex | ||
Adhesive Material Rubber | ||
Adhesion Strength 2N/cm | ||
Minimum Operating Temperature -7°C | ||
Standards/Approvals RoHS, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M Electrical Tape, 15mm Width, 0.15mm Thickness - 7100184723
This electrical tape is a flexible insulation solution designed for electrical jointing and protection in professional settings. It provides dependable electrical insulation and is suitable for general wiring and repair tasks where a compact, easily applied tape is required.
Features and Benefits:
• High dielectric strength provides breakdown resistance up to 39.4 kV
• Rubber-based adhesive delivers consistent adhesion of 2 N/cm
• PVC backing resists heat exposure to a maximum of 90 °C
• Maintains flexibility and function down to -7 °C
• Thin 0.15mm construction offers low-bulk insulation
• Rubber-based adhesive delivers consistent adhesion of 2 N/cm
• PVC backing resists heat exposure to a maximum of 90 °C
• Maintains flexibility and function down to -7 °C
• Thin 0.15mm construction offers low-bulk insulation
Applications
• Suitable for insulating splices and terminations in wiring
• Ideal for colour-coding and bundling cables in installations
• Used for temporary repairs on conduit and cable sheaths
• Suitable for use by professional electricians on-site
• Used with handheld tools during maintenance and service work
• Ideal for colour-coding and bundling cables in installations
• Used for temporary repairs on conduit and cable sheaths
• Suitable for use by professional electricians on-site
• Used with handheld tools during maintenance and service work
How long is each roll and how does that affect job planning?
Each roll provides 10m of tape, enabling estimation of coverage for repetitive insulating tasks and reducing roll changes on site.
What material characteristics influence stretch and conformability?
The PVC backing combined with a rubber adhesive produces moderate stretch and good conformance to irregular shapes while maintaining insulating properties.
Which regulatory standards are associated with its composition?
The materials conform to RoHS and REACH requirements, indicating restricted substances are managed in the product formulation.
How wide is the tape and why does that matter for applications?
At 15mm width, the tape suits focused repairs and precise wrapping on individual conductors or small harnesses without excess overlap.
Related links
- 3M Temflex 165 Yellow 15mm x 10 m
- 3M Temflex Black Polyvinyl Chloride Electrical Tape, 19mm x 25 m
- 3M Temflex 165 Black Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex 165 Assorted Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex 165 Red Vinyl Electrical Tape, 15mm x 10 m
- Advance Tapes AT4000 Black Polyvinyl Chloride Electrical Tape, 15mm x 10 m
- 3M Temflex Grey Vinyl Electrical Tape, 15mm x 10 m
- 3M Temflex Blue Vinyl Electrical Tape, 15mm x 10 m