3M Orange Polyethylene Terephthalate Double Sided Tape, 25.4mm x 9.144 m

Subtotal (1 pack of 12 units)*

$1,629.66

(exc. GST)

$1,792.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,629.66$135.805

*price indicative

RS Stock No.:
624-488
Mfr. Part No.:
7100308953
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Double Sided Tape

Colour

Orange

Width

25.4mm

Length

9.144m

Backing Material

Polyethylene Terephthalate

Thickness

50μm

Maximum Operating Temperature

85°C

Adhesive Material

Acrylic

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS Compliant

RoHS Status: Exempt

COO (Country of Origin):
US

3M Electrical Tape, 25.4mm Width, 9.144m Length - 7100308953


This electrical tape is a silver insulating adhesive designed for general electrical maintenance and assembly tasks within industrial and technical environments. It provides a thin protective layer for wiring and components where a compact, conformable solution is required, performing across a wide temperature span and in settings demanding standard environmental considerations.

Features & Benefits


• Acrylic adhesive offers reliable adhesion and ageing resistance
• Polyethylene terephthalate backing provides stable dimensional properties
• Operates at temperatures up to +85°C for high-heat situations
• Withstands cold environments down to -40°C to maintain flexibility
• Thin 0.05mm profile enables discreet insulation in tight spaces
• Roll length 9.144m supplies multiple small repairs and assemblies

**Applications**


• Suitable for insulating jointed wiring in control panels
• Ideal for wrapping sensor and cable assemblies in automation
• Used for temporary repairs on power and signal conductors
• Can be used for metallic-surfaced bundling where a silver finish is preferred
• Used with electrical harnesses in mechanical equipment maintenance

How does the tape behave when exposed to elevated operational temperatures?


It retains its adhesive and backing integrity up to +85°C, preventing Rapid softening or flow under continuous heat.

Is this product appropriate for outdoor or damp environments?


The backing material provides dimensional stability and the construction supports use in weather-exposed situations, while adhesion performance is determined by surface preparation.

What are the handling characteristics related to thickness?


At 0.05mm thickness the tape is highly conformable and suitable for layered insulation without adding significant bulk.

How long is a typical roll and how does that affect stocking?


Each roll measures 9.144m, allowing predictable quantities for routine maintenance supplies and small-batch production needs.

Which material properties contribute to electrical insulation performance?


The combination of an acrylic adhesive and a PET backing yields consistent dielectric separation and mechanical resistance in typical industrial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy