VELCRO® Black Reclosable Fastener, 20mm x 200 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$27.86

(exc. GST)

$30.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship
  • Plus 231 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$27.86
15 - 39$27.11
40 +$26.01

*price indicative

RS Stock No.:
198-5427
Mfr. Part No.:
VEL-OW64502
Brand:
VELCRO®
Find similar products by selecting one or more attributes.
Select all

Brand

VELCRO®

Product Type

Reclosable Fastener

Width

20mm

Length

200mm

Thickness

2.35mm

Colour

Black

Pre-cut

Yes

Quantity Per Package

25Per Pack

Trade Name

ONE WRAP strap tie

Material

Polyamide

Hook & Loop Type

Loop

Maximum Operating Temperature

100°C

Standards/Approvals

No

COO (Country of Origin):
ES
1

The Velcro One-Wrap 20x200mm black fire retardant reusable cable tie is a wide offering of back to back tapes where hook and loop are woven, glued or extruded together and give different performance characteristics from high cycle life to disposable applications. Both hook and loop components of the closure are integrated in a single product.

Hook-loop lamination without the use of adhesives

Strong self-engaging.

Plastic Hooks extruded onto back side of loop material at full width

Average peel strength : 2.1 N/cm

25 ties per roll

Fire retardant

  • RS Stock No. 1985426
  • Mfr. Part No. VEL-OW64501
Each
$24.80
  • RS Stock No. 1985442
  • Mfr. Part No. VEL-OW64566
Each
$524.89
  • RS Stock No. 1985425
  • Mfr. Part No. VEL-OW64500
Each
$22.11
  • RS Stock No. 1985433
  • Mfr. Part No. VEL-OW64507
Each
$26.10

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy