3M 9713 Grey Transfer Tape, 1500, Non-Woven Backing, 101.6mm x 9.144 m
- RS Stock No.:
- 430-003
- Mfr. Part No.:
- 7000048874
- Brand:
- 3M
Subtotal (1 unit)*
$599.75
(exc. GST)
$659.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $599.75 |
*price indicative
- RS Stock No.:
- 430-003
- Mfr. Part No.:
- 7000048874
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Non-Woven | |
| Tape Type | Adhesive Tape | |
| Product Type | Transfer Tape | |
| Width | 101.6mm | |
| Length | 9.144m | |
| Thickness | 89μm | |
| Colour | Grey | |
| Adhesive Material | Acrylic | |
| Trade Name | 9713 | |
| Adhesion Strength | 1500 | |
| Maximum Operating Temperature | 121°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Non-Woven | ||
Tape Type Adhesive Tape | ||
Product Type Transfer Tape | ||
Width 101.6mm | ||
Length 9.144m | ||
Thickness 89μm | ||
Colour Grey | ||
Adhesive Material Acrylic | ||
Trade Name 9713 | ||
Adhesion Strength 1500 | ||
Maximum Operating Temperature 121°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Transfer Tape, 0.089mm Thickness, 101.6mm Width - 7000048874
This transfer tape provides a thin, double-sided adhesive solution for bonding tasks across automation, electronics, electrical and mechanical settings. It combines an acrylic adhesive on a non-woven backing to deliver a conformable, grey adhesive layer suitable for joining panels, nameplates and graphic elements where a slim bond line is required.
Features & Benefits
• 1500 adhesion strength offers secure long-term bonds under shear
• Acrylic adhesive chemistry resists ageing for predictable performance
• Non-woven backing conforms to irregular and textured surfaces
• Operates from -40°C to +121°C for broad temperature usage
• 0.089mm thickness creates a low-profile adhesive joint
• Acrylic adhesive chemistry resists ageing for predictable performance
• Non-woven backing conforms to irregular and textured surfaces
• Operates from -40°C to +121°C for broad temperature usage
• 0.089mm thickness creates a low-profile adhesive joint
**Applications**
• Suitable for bonding overlays and graphic faces in signage manufacture
• Ideal for attaching components within electronic assemblies
• Used for fixing trim and panels in electrical enclosures
• Can be used for adhesive mounting in robotic and automation assemblies
• Used for lamination of thin substrates where minimal gap is needed
• Ideal for attaching components within electronic assemblies
• Used for fixing trim and panels in electrical enclosures
• Can be used for adhesive mounting in robotic and automation assemblies
• Used for lamination of thin substrates where minimal gap is needed
How is the tape supplied for handling and application?
It is provided on a 9.144 m roll that allows continuous application and reduces joint seams during installation.
What width options does this product include for wide-area bonding?
The available width is 101.6 mm, offering a broad coverage strip for larger bonded areas.
How does the backing type affect conformability?
The non-woven backing increases flexibility and allows the adhesive to follow contours, improving contact on uneven surfaces.
What colour and Visual characteristics should installers expect?
The tape presents a grey appearance that can help conceal adhesive lines behind darker substrates.
Related links
- 3M Black Transfer Tape 1500 101.6mm x 9.144 m
- 3M 7000048870 Grey Transfer Tape 1500 25.4mm x 32.918 m
- 3M Orange Transfer Tape 1500 25.4mm x 32.918 m
- 3M 7000048795 Silver Transfer Tape Acrylic Backing, 101.6mm x 32.918 m
- 3M 3M Orange Polyethylene Terephthalate Double Sided Tape, 25.4mm x 9.144 m
- 3M 3M Silver Polyethylene Terephthalate Electrical Tape, 25.4mm x 9.144 m
- 3M 7000049263 Red Double Sided Tape Polyester Backing, 24mm x 55 m
- Tesa Tesa 4914 Translucent Double Sided Tape Non-Woven Backing