Electric Saws

Electric saws, also known as power saws, are motor-driven cutting tools designed to deliver fast, accurate, and repeatable cuts across a wide range of materials including wood, metal, and concrete.

Available in corded and cordless variants, corded models provide continuous high power output suited to sustained, heavy-duty cutting tasks, while cordless models offer the portability and manoeuvrability required for on-site and remote work. From structural framing and sheet material processing to pipe cutting and detailed fabrication, an electric power saw is an essential tool across both professional trades and industrial settings.

In Australia, electric saws sold for professional and commercial use are subject to compliance with AS/NZS 3820 (essential requirements for electrical equipment) and must carry a Regulatory Compliance Mark (RCM), confirming the product meets both electrical safety and electromagnetic compatibility standards.

Key Uses of Electric Power Saws

Electric power saws deliver a level of cutting performance, consistency, and versatility that manualhand tools cannot match across professional and industrial applications.

  • High Cutting Power: An electric power saw delivers significantly more cutting force than a manual hand saw, enabling operators to work through dense hardwoods, structural timber, and heavy-gauge metals without excessive effort.
  • Material Versatility: A quality electric power saw handles hardwood, mild steel, stone, and concrete, making a single tool category adaptable across multiple trades and material types on the same site.
  • Reduced User Fatigue: Motor-driven cutting removes the physical strain of manual sawing, allowing operators to maintain productivity and accuracy across extended shifts without fatigue-related degradation in cut quality.
  • Consistent and Accurate Cuts: Guided blade mechanisms and adjustable fences or depth stops ensure repeatable cut geometry, reducing material waste and rework on precision-critical jobs.

Types of Electric Saws

Electric saws are available in a broad range of configurations, each engineered for a specific cutting action, material type, and working environment.

Cordless Circular Saws

Circular saws are among the most widely used electric hand saws, using a toothed rotating blade for fast, straight cuts through timber, sheet material, and engineered wood products. Blade sizes range from 85mm to 190mm. Cordless variants are particularly popular across Australian construction and carpentry sites for unrestricted on-site mobility.

Reciprocating Saws

A reciprocating saw is a versatile handheld electric saw using a push-pull blade action to cut wood, metal, plastic, and pipe, making it the standard tool for demolition, rough cutting, and emergency access work. Variable stroke speeds of 2,800–6,600 SPM allow operators to match cutting speed to the material.

Jigsaws

A jigsaw is a handheld electric saw designed for curved, intricate, and irregular cuts in wood, metal, and plastic. Metal-cutting models achieve up to 32mm depth in steel. Brushless motor variants offer improved energy efficiency, making the jigsaw the preferred power saw for detailed fabrication and profile cutting work.

Band Saws

A band saw uses a continuous-loop blade to produce smooth, consistent cuts through curves, irregular profiles, and thick stock. Cutting capacities of up to 127 x 127mm suit metal pipes, solid timber, and structural sections. Cordless models allow fabricators and plumbers to bring accurate cutting capability directly to the work area.

Mitre Angle Saws

A slide compound mitre saw is a corded electric saw built for precision crosscutting, bevel, and compound angle cuts in timber, moulding, and framing materials. Blade sizes of 216mm and 254mm are standard professional formats, with bevel ranges of up to 48 degrees on dual-bevel models suited to carpentry and architectural joinery.

Table Saws

A table saw is a stationary electric power saw with a circular blade protruding through a flat table surface for accurate, high-volume ripping of sheet goods and timber. Standard models use a 250mm blade with adjustable rip fences and mitre gauges. Folding stand variants suit both permanent workshop and mobile trade setups.

How to Choose the Right Electric Power Saw for Your Needs

Selecting the correct electric saw requires careful evaluation of your material, cutting requirements, and working environment to ensure the tool delivers the right performance at the right level of precision.

  • Material to Cut: The material being cut is the primary selection factor. For an electric saw for cutting wood and timber, circular saws, mitre saws, and table saws are the standard choice; for metal, reciprocating saws and band saws with appropriate blades are preferred; and for concrete or masonry, a specialised diamond-blade power saw is required.
  • Type of Cut: Straight ripping and crosscuts suit circular saws and table saws; curved or profile cuts require a jigsaw or band saw; and angled or compound cuts are best handled by a mitre saw with bevel adjustment.
  • Corded vs Cordless: Corded electric saws deliver consistent, uninterrupted power suited to fixed workshop settings and prolonged heavy cutting, while cordless models prioritise portability for site work, remote locations, and tasks where running cable is impractical.
  • Blade Size and Cutting Depth: Larger blades allow deeper single-pass cuts through thick stock, so confirm that the blade diameter and maximum cutting depth of the saw match the thickest material you need to process.
  • Motor Type: Brushless motors offer greater efficiency, lower heat generation, and a longer service life than brushed alternatives, making them the preferred choice for high-use professional environments.
  • Speed (RPM/SPM): Higher RPM suits fine finish cuts in timber and sheet material, while lower, variable speeds are advantageous when cutting metal or when the operator needs greater control over cut rate and heat generation.

Industrial Applications of Electric Saws

Electric saws support critical cutting operations across a broad range of industries throughout Australia, where accuracy, speed, and material adaptability are central to daily workflow.

  • Construction and Building Trades: Builders and framers rely on electric saws to create wall frames, roof trusses, flooring substrates, and sheet cladding to dimension on-site with speed and precision.
  • Electrical Installation and Maintenance: Electricians use compact electric handheld saws and reciprocating saws to cut conduit, cable trunking, and access openings in plasterboard or timber stud walls during installation and retrofit projects.
  • Metal Fabrication and Metalworking: Fabricators depend on band saws, reciprocating saws, and cold-cut circular saws to process steel sections, pipe, tube, and profile materials to tight dimensional tolerances before welding or assembly.
  • Woodworking and Carpentry: Cabinet makers, joiners, and finish carpenters use electric saws for cutting wood including jigsaws, mitre saws, and table saws to produce the precise cuts demanded by furniture construction, architectural joinery, and interior fitout work.
  • Demolition: Demolition contractors use heavy-duty reciprocating saws and electric power saws to cut through mixed-material structures including timber, nails, plaster, and steel fixings rapidly and safely during strip-out and remediation work.
  • DIY and Home Maintenance: Home renovators across Australia use a handheld electric saw or compact electric hand saw for decking, fencing, shelving, and general repair tasks where professional-grade cutting performance is required without the need for full trade tooling.

Your Trusted Power Saw Supplier and Manufacturer in Australia

RS is a trusted supplier and distributor of professional electric saws and power saws for sale in Australia. Whether you are looking to buy electric saws for a single operator or procure across an entire fleet, RS stocks market-leading brands including DeWALT, Makita, Bosch and more for superior cutting performance, build durability, and compliance with Australian safety standards.

RS also carries complementary power tools such as electric screwdrivers, impact wrenches and drills for all your project needs.

Browse our full range of electric power saws online and find the right electric saw for sale for your application today. Order from RS and enjoy fast delivery. For more information on our delivery options and fees, visit our delivery information page.

32 Products showing for Electric Saws

Results per page

Popular Searches