Bosch 150 mm HCS Reciprocating Saw Blade, 6 TPI
- RS Stock No.:
- 195-987
- Mfr. Part No.:
- 2608650673
- Brand:
- Bosch
Subtotal (1 pack of 5 units)**
$34.71
(exc. GST)
$38.18
(inc. GST)
85 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
5 + | $6.942 | $34.71 |
**price indicative
- RS Stock No.:
- 195-987
- Mfr. Part No.:
- 2608650673
- Brand:
- Bosch
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bosch | |
Saw Blade Type | Reciprocating Saw Blade | |
Blade Length | 150 mm | |
Materials Cut | Multiple Materials | |
Number of Teeth per Inch | 6 | |
Material | HCS | |
Select all | ||
---|---|---|
Brand Bosch | ||
Saw Blade Type Reciprocating Saw Blade | ||
Blade Length 150 mm | ||
Materials Cut Multiple Materials | ||
Number of Teeth per Inch 6 | ||
Material HCS | ||
Related links
- Bosch 150 mm Bi-metal Reciprocating Saw Blade, 10 TPI
- Bahco 360 mm Reciprocating Saw Blade, 6 TPI
- Bahco 280 mm Oscillating Saw Blade, 6 TPI
- Starrett 400 mm HSS Hacksaw Blade, 6 TPI
- Bosch 300 mm Bi-metal Reciprocating Saw Blade, 10 → 14 TPI
- Bosch Pack of 5
- Bahco 190 mm Reciprocating Saw Blade, 7 TPI
- Bahco 280 mm Reciprocating Saw Blade, 7 TPI