Bosch Pro Stone, 125 mm 1
- RS Stock No.:
- 673-952
- Mfr. Part No.:
- 2608602642
- Brand:
- Bosch
Subtotal (1 unit)*
$195.72
(exc. GST)
$215.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $195.72 |
*price indicative
- RS Stock No.:
- 673-952
- Mfr. Part No.:
- 2608602642
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Blade | |
| Disc Diameter | 125mm | |
| Quantity Per Package | 1 | |
| Series | Pro Stone | |
| Material Cut | Stone | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Blade | ||
Disc Diameter 125mm | ||
Quantity Per Package 1 | ||
Series Pro Stone | ||
Material Cut Stone | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch pro stone Diamond cutting disc is engineered for cutting various construction materials including stone, brick, and reinforced concrete. This disc features low-friction segments that significantly minimise wear on the sides, enhancing its longevity. Designed with construction workers in mind, it delivers high efficiency and performance. The product lasts up to 1.5 times longer than the standard Bosch Eco for Universal Cutting Disc, making it an excellent choice for professionals who require durability on the job. With a 22.23 mm bore, it fits standard locking nut angle grinders, ensuring compatibility and ease of use across different tools.
Cutting disc designed for various construction materials
Optimised with low-friction segments to reduce side wear
Provides high efficiency Ideal for construction workers
Lasts 1.5 times longer than the Bosch Eco for Universal Cutting Disc
Compatible with standard locking nut angle grinders with a 22.23 mm bore
Designed to handle tough materials like stone, brick, and reinforced concrete
Product properties ensure reliable performance in demanding conditions
Related links
- Bosch Pro Metal Aluminium Oxide, 125 mm 1
- Bosch X Lock Ceramic 1 Grit
- Bosch X-LOCK Silicon Carbide, 125 mm 1 Each
- DeWALT DT37 Diamond 1 Grit 1 Per Pack
- MTI Diamond Abrasive Disc Cutting Disc 1 Grit
- 3M 967A Ceramic Grinding Disc 1 Grit 1 Per Pack
- DeWALT DT902 Diamond 1 Grit 1 Per Pack
- DeWALT Diamond Cutting Disc Grinding Disc 1 Grit
