Bosch PRO GBH SDS Cordless Drill 18 V 40 mm 360rpm
- RS Stock No.:
- 829-082
- Mfr. Part No.:
- 0.611.917.100
- Brand:
- Bosch
Subtotal (1 unit)*
$1,973.57
(exc. GST)
$2,170.93
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,973.57 |
*price indicative
- RS Stock No.:
- 829-082
- Mfr. Part No.:
- 0.611.917.100
- Brand:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cordless Drill | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Motor Type | Brushless | |
| Battery Capacity | 5.5Ah | |
| Series | PRO GBH | |
| Chuck Size | 40mm | |
| Overall Length | 502mm | |
| Chuck Type | SDS | |
| Speed | 360rpm | |
| Overall Width | 132mm | |
| Weight | 7kg | |
| Overall Height | 253mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cordless Drill | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Motor Type Brushless | ||
Battery Capacity 5.5Ah | ||
Series PRO GBH | ||
Chuck Size 40mm | ||
Overall Length 502mm | ||
Chuck Type SDS | ||
Speed 360rpm | ||
Overall Width 132mm | ||
Weight 7kg | ||
Overall Height 253mm | ||
- COO (Country of Origin):
- DE
The Bosch Biturbo Cordless Rotary Hammer delivers heavy-duty corded performance with 18V freedom. This SDS max tool is engineered for the toughest drilling and chiseling tasks in stone and masonry, ensuring professional results on every jobsite.
Biturbo brushless technology for maximum power
Powerful 9.0 Joules of impact energy
Integrated KickBack Control for user safety
Fast drilling up to 40mm in concrete
Bluetooth connectivity for custom tool settings
Related links
- Bosch PRO GBH SDS Cordless 18 V 35 mm 500rpm
- Bosch PRO GBH SDS 110V Corded 80 mm
- Bosch PRO GBH SDS Plus 110V Corded 28 mm
- Bosch 0.601.9P0.000 Cordless 18 V 40 mm
- Bosch GBH SDS 18V Cordless, Type G - British 3-Pin
- FEIN SDS Plus Cordless 18 V 980rpm
- Makita LXT SDS Plus Cordless 18 V 960rpm
- DeWALT DCH172P SDS Plus Cordless, Type G 18 V 1060rpm
