FEIN CCG 18-125-7 AS 125 mm 8.0 Ah

Subtotal (1 unit)*

$390.16

(exc. GST)

$429.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$390.16

*price indicative

RS Stock No.:
665-276
Mfr. Part No.:
71221361000
Brand:
FEIN
Find similar products by selecting one or more attributes.
Select all

Brand

FEIN

Product Type

Cordless Angle Grinder

Disc Size

125mm

Speed

11000rpm

Battery Voltage

18V

Power Rating

700W

Battery Capacity

8.0Ah

Standards/Approvals

RoHS Exempt

RoHS Status: Exempt

COO (Country of Origin):
CN
The FEIN Cordless angle grinder with a 125 mm diameter is a compact and easy-to-use tool designed for light-duty grinding and cutting. Powered by a brushless high-power motor, it delivers the same performance as a 700 W corded tool for mobile use. User protection features include restart protection, soft start, and electronic overload protection. Its slim line handle and balanced design ensure perfect ergonomics for comfortable operation.

POWERtronic tacho electronics

Soft start

Restart protection

Electronic overload protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy