FEIN ASCM 18-4 QM AS Quick Change Drill 18 V 1.5 to 13 mm 130 Nm

Subtotal (1 unit)*

$771.09

(exc. GST)

$848.20

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$771.09

*price indicative

RS Stock No.:
126-808
Mfr. Part No.:
71161561000
Brand:
FEIN
Find similar products by selecting one or more attributes.
Select all

Brand

FEIN

Product Type

Drill

Torque Rating

130Nm

Corded/Cordless

Cordless

Battery Voltage

18V

Motor Type

Brushless

Battery Capacity

4Ah

Series

ASCM 18-4 QM AS

Chuck Size

1.5 to 13mm

Chuck Type

Quick Change

Weight

1.3kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The FEIN 4 speed cordless drill features a brushless motor and QuickIN interface, providing uncompromised performance for demanding tasks. It excels in tapping up to M14 and drilling with carbide hole saws up to 80 mm, making it a versatile and powerful t

Dimmable LED

Removable drill chuck

QuickIN accessory interface

Electronic torque shut off

Drilling and over screw function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy