Festo ELGC-BS, 8061483 Electrical Linear Actuator, 600mm/s, 800 mm
- RS Stock No.:
- 273-9529
- Distrelec Article No.:
- 301-70-295
- Mfr. Part No.:
- ELGC-BS-KF-32-800-8P
- Brand:
- Festo
Subtotal (1 unit)*
$2,198.70
(exc. GST)
$2,418.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,198.70 |
*price indicative
- RS Stock No.:
- 273-9529
- Distrelec Article No.:
- 301-70-295
- Mfr. Part No.:
- ELGC-BS-KF-32-800-8P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 800mm | |
| Maximum Speed | 600mm/s | |
| Series | ELGC-BS | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Model Number | 8061483 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 800mm | ||
Maximum Speed 600mm/s | ||
Series ELGC-BS | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Model Number 8061483 | ||
- COO (Country of Origin):
- CN
Festo ELGC-BS Series Electrical Linear Actuator, 800mm Stroke Length, 100% Duty Cycle - ELGC-BS-KF-32-800-8P, Numeric Part Number: 8061483
This electrical linear actuator provides motorised linear motion for automation and industrial control tasks, designed to operate continuously in demanding environments. It combines a guided carriage with an extended travel capacity to move loads along a fixed Axis while integrating into electrical control systems.
Features & Benefits
• 100% duty cycle for continuous operation
• Ball-bearing guide for reduced friction and smooth travel
• 800 mm stroke enabling extended linear displacement
• Maximum speed 600 mm/s for Rapid positioning
• IP40 enclosure rating for Basic protection in controlled settings
• Rated up to 60°C allowing use in warm operating conditions
• Ball-bearing guide for reduced friction and smooth travel
• 800 mm stroke enabling extended linear displacement
• Maximum speed 600 mm/s for Rapid positioning
• IP40 enclosure rating for Basic protection in controlled settings
• Rated up to 60°C allowing use in warm operating conditions
**Applications**
• Suitable for conveyor positioning in assembly lines
• Ideal for pick-and-place modules in electronics manufacture
• Used for valve actuation in automated plant systems
• Can be used for linear indexing in test rigs
• Used with handling jigs in mechanical workshops
• Ideal for pick-and-place modules in electronics manufacture
• Used for valve actuation in automated plant systems
• Can be used for linear indexing in test rigs
• Used with handling jigs in mechanical workshops
What operating temperatures can it tolerate during sustained use?
It is specified to function at ambient temperatures up to 60°C for continuous duty cycles.
How does the guidance system affect maintenance intervals?
The ball-bearing guide reduces wear on the carriage and rail, lowering lubrication frequency compared with plain-bearing arrangements.
What speed and travel capabilities can be expected for time-critical movements?
The actuator supports speeds up to 600 mm/s and a travel length of 800 mm for rapid, long-stroke motions.
Is the unit suitable for continuous industrial shifts?
Yes, the device is engineered for continuous operation with a 100% duty rating, allowing uninterrupted use during long production runs.
- RS Stock No. 2739539
- Mfr. Part No. ELGC-BS-KF-80-800-16P
Each
$2,600.56
- RS Stock No. 2810458
- Mfr. Part No. ELGA-BS-KF-120-800-0H-10P-ML
Each
$9,256.41
- RS Stock No. 2739531
- Mfr. Part No. ELGC-BS-KF-45-500-10P
Each
$1,921.04
- RS Stock No. 2739527
- Mfr. Part No. ELGC-BS-KF-32-500-8P
Each
$2,026.02












