Festo ELGC-TB, 8062775 Electrical Linear Actuator, 1200mm/s, 1.5 m

Subtotal (1 unit)*

$1,966.27

(exc. GST)

$2,162.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,966.27

*price indicative

RS Stock No.:
281-1074
Mfr. Part No.:
ELGC-TB-KF-45-1500
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

1.5m

Maximum Speed

1200mm/s

Series

ELGC-TB

Motor Technology

Servo Motor, Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Model Number

8062775

COO (Country of Origin):
CN

Festo ELGC-TB Series Electric Linear Actuator, 1500mm Maximum Stroke Length, 1200mm/s Maximum Speed - ELGC-TB-KF-45-1500, Numeric Part Number: 8062775


This electric linear actuator represents Advanced linear motion technology designed for precision applications. With a maximum stroke length of 1500mm and impressive no-load speeds of up to 1200mm/s, this belt-driven actuator excels in demanding industrial automation environments. Engineered for versatility, it operates efficiently with both servo and stepper motor technology, making it suitable for a diverse range of tasks. With an IP40 rating, it is well-protected against dust and can seamlessly integrate into various systems.

Features & Benefits


• Offers a maximum stroke length of 1500mm for extensive reach
• Achieves speeds of up to 1200mm/s for quick operations
• 100% duty cycle ensures continuous performance without downtime
• Suitable for both industrial and mechanical usage

Applications


• Utilised for automated handling and position control
• Effective in robotics for precise movement execution
• Applied in assembly lines for efficient product movement
• Integrates well with control systems for enhanced automation
• Perfect for machine tools needing accurate positioning contrasts

What are the benefits of choosing a belt-driven design over other types?


The belt-driven design allows for smooth and quiet operation with minimal maintenance compared to screw-driven alternatives. It enhances longevity and is capable of handling higher speeds without sacrificing accuracy.

How can the actuator’s IP40 rating impact its use in various environments?


The IP40 rating ensures that the actuator is protected from dust, making it suitable for use in environments where particulate matter may be present, thus improving reliability and reducing the risk of failure.

What types of motors can be integrated with this actuator?


This actuator can be utilised with both servo motors and stepper motors, providing flexibility for different control requirements and enabling alignment with specific application needs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy