- RS Stock No.:
- 267-9214
- Mfr. Part No.:
- R02681C004
- Brand:
- Bosch Rexroth
On back order for despatch 28/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$2,033.95
(exc. GST)
$2,237.35
(inc. GST)
Units | Per unit |
1 + | $2,033.95 |
- RS Stock No.:
- 267-9214
- Mfr. Part No.:
- R02681C004
- Brand:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Bosch Rexroth ultra compact SMS module with threaded screw drive enables highly efficient handling of fixings and is particularly suitable for simple positioning or delivery tasks. The SMS module is also ideal for electrification in cost sensitive areas or for substitution of pneumatic modules.
Excellent price and performance ratio
Economical solution of simple positioning tasks
Exact handling with very good positioning accuracy
Simple product selection with fewer application parameters
Economical solution of simple positioning tasks
Exact handling with very good positioning accuracy
Simple product selection with fewer application parameters
Specifications
Attribute | Value |
---|---|
Actuator Type | Screw Driven Linear Actuator |
Maximum Stroke Length | 200mm |
Maximum Load | 10kg |
Series | SMS-030 |
Maximum Speed No Load | 430mm/s |