Bosch Rexroth SMS Electrical Linear Actuator, 320mm/s, 300 mm
- RS Stock No.:
- 267-6348
- Mfr. Part No.:
- R02681C006
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$1,317.83
(exc. GST)
$1,449.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,317.83 |
*price indicative
- RS Stock No.:
- 267-6348
- Mfr. Part No.:
- R02681C006
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 300mm | |
| Maximum Speed | 320mm/s | |
| Series | SMS | |
| Motor Technology | Servo Motor | |
| Overall Length | 415mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 300mm | ||
Maximum Speed 320mm/s | ||
Series SMS | ||
Motor Technology Servo Motor | ||
Overall Length 415mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Bosch Rexroth Linear axis ultra-compact SMS module with threaded screw drive enables highly efficient handling of fixings and is particularly suitable for simple positioning and delivery tasks. The SMS module is also ideal for electrification in cost-sensitive areas or for substitution of pneumatic modules.
High performance linear axis
Ready to install module configurations
Related links
- Bosch Rexroth SMS Electrical Linear Actuator 615 mm
- Bosch Rexroth SMS Electrical Linear Actuator 1.16 m
- Bosch Rexroth SMS Electrical Linear Actuator 1.42 m
- Bosch Rexroth SMS Electrical Linear Actuator 1.16 m
- Bosch Rexroth SMS Electrical Linear Actuator 1.44 m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- IDC Tools
- RS PRO Zinc Alloy 5-way Control Cabinet Key
