Norgren Rodless Electric Actuator, 2 m, Stroke Length: 1 m, 10150N
- RS Stock No.:
- 220-4904
- Mfr. Part No.:
- E/149100/050/DNA/1000
- Brand:
- Norgren
Subtotal (1 unit)*
$12,283.92
(exc. GST)
$13,512.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12,283.92 |
*price indicative
- RS Stock No.:
- 220-4904
- Mfr. Part No.:
- E/149100/050/DNA/1000
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Rodless Electric Actuator | |
| Cable Length | 2m | |
| Standards/Approvals | No | |
| Maximum Load | 10150N | |
| Stroke Length | 1m | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Rodless Electric Actuator | ||
Cable Length 2m | ||
Standards/Approvals No | ||
Maximum Load 10150N | ||
Stroke Length 1m | ||
- COO (Country of Origin):
- DE
The IMI Norgren elion series E/149000 rodless electric actuator is a combination of ball screw driven actuator and an electric servo motor. The actuator can perform many linear positioning tasks. It has 0 spindle support. It has 1000 mm orderstoke.
High performance internal guiding
Long life
