Norgren Rodless Electric Actuator, 2 m, Stroke Length: 1 m, 8000N
- RS Stock No.:
- 220-4902
- Mfr. Part No.:
- E/149080/050/DX1/1000
- Brand:
- Norgren
Subtotal (1 unit)*
$7,994.76
(exc. GST)
$8,794.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,994.76 |
*price indicative
- RS Stock No.:
- 220-4902
- Mfr. Part No.:
- E/149080/050/DX1/1000
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Rodless Electric Actuator | |
| Cable Length | 2m | |
| Standards/Approvals | No | |
| Stroke Length | 1m | |
| Maximum Load | 8000N | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Rodless Electric Actuator | ||
Cable Length 2m | ||
Standards/Approvals No | ||
Stroke Length 1m | ||
Maximum Load 8000N | ||
- COO (Country of Origin):
- DE
IMI Norgren Rodless Electric Actuator, Ball Screw Drive Type, 5mm Spindle Pitch - E/149000 series - E/149080/050/DX1/1000
Put a fresh spin on your industrial processes with this rodless electric actuator from IMI Norgren. It converts rotational energy into linear motion to provide a powerful forward and backward thrust that you can use to move objects through your equipment. Thanks to its 20 x 5 ball screw drive, this capable device can achieve precise control and positioning, so it's well-suited to applications where accuracy is key. Plus, since it's constructed from corrosion- and abrasion-resistant anodised aluminium with a sturdy polyurethane cover strip, it's tough enough to handle the most demanding settings.
Features & Benefits
• Broad operating temperature range between 0°C and +60°C for compatibility with challenging conditions
• Powerful 8000N maximum axial force means it's ideal for heavy-duty jobs
• 1000mm stroke length offers robust movement over wide distances
Applications
• Manufacturing industry
• Food and beverage processing
• Packaging machinery
Why would I choose an electric actuator instead of a pneumatic one?
Electric actuators offer a higher degree of positional accuracy and repeatability than pneumatic alternatives. They also let you control acceleration and deceleration, which is important in applications where cylinders need to glide into position without stopping abruptly. In addition, since electric actuators don't need compressed air to run, they're a cleaner and quieter option.
