Festo, 8124400 Electrical Linear Actuator, Stroke Length: 1 m, 5600N

Subtotal (1 unit)*

$4,306.39

(exc. GST)

$4,737.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,306.39

*price indicative

RS Stock No.:
195-080
Mfr. Part No.:
ELGT-BS-90-1000-10P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

For Use With

Lithium-ion Battery Production

Standards/Approvals

RoHS, ISO 14644-1

Maximum Load

5600N

Stroke Length

1m

Model Number

8124400

COO (Country of Origin):
CN
The Festo Linear axis with Ball Screw technology is a high-precision solution designed to meet demanding applications. Featuring a robust recirculating ball bearing guide, this system ensures excellent performance for automation processes.

Constructed with RoHS compliant materials for environmentally friendly operation

Facilitates easy integration with existing automation systems

Delivers exceptional feed force capabilities making it suitable for heavy loads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy