Festo ELGE, 8083936 Electrical Linear Actuator, 1.2m/s, 600 mm

Subtotal (1 unit)*

$2,863.29

(exc. GST)

$3,149.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,863.29

*price indicative

RS Stock No.:
203-9788
Distrelec Article No.:
301-86-879
Mfr. Part No.:
ELGE-TB-35-600-0H-ST-M-H1-PLK-AA-AT-FR
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

600mm

Maximum Speed

1.2m/s

Series

ELGE

Motor Technology

Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Model Number

8083936

COO (Country of Origin):
DE

Festo Electric Linear Actuator, 100% Duty Cycle, 90% Maximum Relative Humidity - ELGE-TB-35-600-0H-ST-M-H1-PLK-AA-AT-FR


Get your process and distribution operations on track with this electric linear actuator from Festo. It delivers forward or backward motion along a 600mm stroke length to get products from A to B. You'll find a device like this used in distribution hubs, manufacturing facilities and packing lines. You can pair it with a stepper motor to power the drive system and get it up and running. The toothed belt has a pitch of 2mm, so it gets to grips with products on a conveyor, preventing your items from slipping and sliding around.

Features & Benefits


• LED status display for easy monitoring and troubleshooting

• IP20 rating means it's touch-proof and resistant to objects greater than 12mm

• I/O link included to digitally manage operations without software downloads

• Up to 1.2m/s speed boosts your output

• Recirculating ball-bearing guide aids installation for hassle-free set-up

Applications


• R&D labs

• Automotive manufacturing

• Pharmaceutical industry

How much does this electric linear actuator weigh?


This assembly has a mass of just 3.99kg, so it's a lightweight option to keep strain on your infrastructure low.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy