Festo ELGE, 8083932 Electrical Linear Actuator, 1.08m/s, 200 mm
- RS Stock No.:
- 203-9784
- Distrelec Article No.:
- 301-86-875
- Mfr. Part No.:
- ELGE-TB-35-200-0H-ST-M-H1-PLK-AA-AT-FR
- Brand:
- Festo
Subtotal (1 unit)*
$2,822.64
(exc. GST)
$3,104.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,822.64 |
*price indicative
- RS Stock No.:
- 203-9784
- Distrelec Article No.:
- 301-86-875
- Mfr. Part No.:
- ELGE-TB-35-200-0H-ST-M-H1-PLK-AA-AT-FR
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 200mm | |
| Maximum Speed | 1.08m/s | |
| Series | ELGE | |
| Motor Technology | Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8083932 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 200mm | ||
Maximum Speed 1.08m/s | ||
Series ELGE | ||
Motor Technology Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8083932 | ||
- COO (Country of Origin):
- DE
Festo ELGE Series Electrical Linear Actuator, 200mm Stroke Length, 1.08m/s Maximum Speed - ELGE-TB-35-200-0H-ST-M-H1-PLK-AA-AT-FR, Numeric Part Number: 8083932
This electrical linear actuator provides controlled linear motion for automation and motion-control systems. It integrates a stepper motor drive with a guided carriage to convert rotary motion into precise straight-line travel, suited to industrial environments where repeatable positioning and continuous operation are required.
Features & Benefits
• 100% duty cycle for continuous operation without downtime
• Ball-bearing guide for low-friction, smooth travel
• 200 mm stroke enabling defined travel range for repeatable tasks
• Stepper motor technology for accurate incremental positioning
• Maximum speed 1.08 m/s to support Rapid cycle requirements
• Rated to operate up to 50°C for higher-temperature installations
• Ball-bearing guide for low-friction, smooth travel
• 200 mm stroke enabling defined travel range for repeatable tasks
• Stepper motor technology for accurate incremental positioning
• Maximum speed 1.08 m/s to support Rapid cycle requirements
• Rated to operate up to 50°C for higher-temperature installations
**Applications**
• Suitable for pick-and-place modules in production lines
• Ideal for linear positioning in test and measurement rigs
• Used with automated assembly tools requiring repeatable strokes
• Can be used for conveyor feed adjustment and gating systems
• Suitable for laboratory automation requiring precise travel
• Ideal for linear positioning in test and measurement rigs
• Used with automated assembly tools requiring repeatable strokes
• Can be used for conveyor feed adjustment and gating systems
• Suitable for laboratory automation requiring precise travel
What ingress protection does it offer for installation planning?
It has an IP40 rating, providing protection against solid objects larger than 1 mm but not against water, so enclosures are recommended in dusty or washdown environments.
How does the guidance system affect maintenance needs?
The ball-bearing guidance minimises wear and reduces the frequency of lubrication and replacement compared with plain-bearing systems.
What environmental limits should be considered for continuous use?
The actuator is specified for operation up to 50°C
installations in hotter conditions require cooling or relocation to remain within this limit.
Which approval or material restriction is noted for regulatory considerations?
The unit conforms to RoHS requirements, restricting the use of certain hazardous substances in its construction.
