Festo ELGE, 8083934 Electrical Linear Actuator, 1.2m/s, 400 mm

Subtotal (1 unit)*

$2,867.81

(exc. GST)

$3,154.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,867.81

*price indicative

RS Stock No.:
203-9786
Distrelec Article No.:
301-86-877
Mfr. Part No.:
ELGE-TB-35-400-0H-ST-M-H1-PLK-AA-AT-FR
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

400mm

Maximum Speed

1.2m/s

Series

ELGE

Motor Technology

Stepper Motor

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Model Number

8083934

COO (Country of Origin):
DE

Festo ELGE Series Electric Linear Actuator, IP40, 1 Duty Cycle - ELGE-TB-35-400-0H-ST-M-H1-PLK-AA-AT-FR, Numeric Part Number:8083934


This electric linear actuator is suitable for precise movement in a variety of automation applications. It can support a maximum load of 50N with a stroke length of 400mm, making it ideal for both industrial and mechanical environments. The actuator's compact design enhances effective performance, ensuring rapid and accurate positioning to optimise process efficiency.

Features & Benefits


• Integrated drive system optimises space and facilitates installation

• Stepper motor technology provides reliable positioning control

• High-speed capability with a maximum speed of 1.2m/s

• Robust IP40 protection rating ensures durability in diverse environments

• User-friendly interface simplifies parameterisation

• Designed for continuous operation with a 100% duty cycle

Applications


• Employed in automated assembly lines to boost productivity

• Ideal for precise positioning in robotics

• Utilised in packaging machinery for streamlined operations

• Implemented in material handling systems to enhance workflow

How easy is it to install this in an existing system?


Installation is simple due to the integrated drive and compact design, allowing seamless integration into various setups.

What type of maintenance is required?


The actuator features lifetime lubrication, which minimises maintenance needs while promoting lasting performance.

Can it be used in high-temperature environments?


The actuator operates effectively up to 50°C, with power reduction required above 30°C, so ambient conditions should be considered during installation.

Is it compatible with different control systems?


Yes, it supports IO-Link for advanced communication, enabling easy integration with various control systems.

What are the current requirements for operation?


Nominal current consumption is 5.3A at 24V DC, ensuring sufficient power supply for optimal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy