Festo ELGS, 8083669 Electrical Linear Actuator, 1.2m/s, 800 mm
- RS Stock No.:
- 203-9807
- Distrelec Article No.:
- 301-86-908
- Mfr. Part No.:
- ELGS-TB-KF-45-800-ST-M-H1-PLK-AA
- Brand:
- Festo
Subtotal (1 unit)*
$3,129.49
(exc. GST)
$3,442.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,129.49 |
*price indicative
- RS Stock No.:
- 203-9807
- Distrelec Article No.:
- 301-86-908
- Mfr. Part No.:
- ELGS-TB-KF-45-800-ST-M-H1-PLK-AA
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 800mm | |
| Maximum Speed | 1.2m/s | |
| Series | ELGS | |
| Motor Technology | Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8083669 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 800mm | ||
Maximum Speed 1.2m/s | ||
Series ELGS | ||
Motor Technology Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8083669 | ||
- COO (Country of Origin):
- DE
Festo ELGS Series Electric Linear Actuator, IP40, 1 Duty Cycle - ELGS-TB-KF-45-800-ST-M-H1-PLK-AA, Numeric Part Number:8083669
This electric linear actuator is a precise solution for various automation tasks. Designed for micro applications, it enhances efficiency across industrial settings. With a maximum stroke length of 800mm and a load capacity of 300N, this actuator is suited for dynamic motions and repetitive tasks.
Features & Benefits
• Compact design for micro applications enhances versatility
• High-speed operation of up to 1200mm/s for efficiency
• Exceptional precision ensures consistent performance in automation
• Integrated temperature monitoring prevents overheating
• User-friendly interface allows easy integration and control
• IP40 rating protects against dust and solid objects
Applications
• Used for precise linear motion in assembly lines
• Integrated into robotic systems for improved accuracy
• Suitable for automated installations in electronics and manufacturing
• Employed in medical technology for controlled movements
• Often utilised in packaging machinery for effective operations
How does it handle variations in load during operation?
It effectively manages payload variations due to its high-quality design and integrated controls.
What is the recommended method for installation?
Utilise the internal thread and accessories provided to secure it properly.
Can it be configured for different applications?
Yes, its parameters can be adjusted for specific operational requirements.
How often does it need maintenance?
The actuator is designed for lifetime lubrication, requiring minimal maintenance.
What measures are in place to ensure operational safety?
Integrated temperature monitoring and user interface alerts help maintain safe operation.
