Festo ELGS, 8083425 Electrical Linear Actuator, 0.18m/s, 200 mm
- RS Stock No.:
- 203-9790
- Distrelec Article No.:
- 301-86-881
- Mfr. Part No.:
- ELGS-BS-KF-32-200-8P-ST-M-H1-PLK-AA
- Brand:
- Festo
Subtotal (1 unit)*
$3,289.71
(exc. GST)
$3,618.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,289.71 |
*price indicative
- RS Stock No.:
- 203-9790
- Distrelec Article No.:
- 301-86-881
- Mfr. Part No.:
- ELGS-BS-KF-32-200-8P-ST-M-H1-PLK-AA
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 200mm | |
| Maximum Speed | 0.18m/s | |
| Series | ELGS | |
| Motor Technology | Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8083425 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 200mm | ||
Maximum Speed 0.18m/s | ||
Series ELGS | ||
Motor Technology Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Model Number 8083425 | ||
- COO (Country of Origin):
- DE
Festo ELGS Series Electrical Linear Actuator, 200mm Stroke Length, 0.18m/s Maximum Speed - ELGS-BS-KF-32-200-8P-ST-M-H1-PLK-AA, Numeric Part Number:8083425
This electrical linear actuator provides precision linear motion for industrial automation and mechanical systems. It is driven by a stepper motor to convert rotary motion into accurate linear displacement, designed for continuous operation in controlled environments. The actuator offers a moderate stroke suitable for repeatable positioning tasks and integrates guidance that reduces lateral play during motion.
Features and Benefits:
• 100% duty cycle enabling uninterrupted continuous operation
• Ball bearing guidance reduces side loads and increases positional accuracy
• Stepper motor drive delivers controlled, incremental movement
• Maximum speed 0.18 m/s supports responsive positioning tasks
• Maximum operating temperature 50 °C allows use in warm plant areas
• RoHS-compliant materials minimise restricted substance content
• Ball bearing guidance reduces side loads and increases positional accuracy
• Stepper motor drive delivers controlled, incremental movement
• Maximum speed 0.18 m/s supports responsive positioning tasks
• Maximum operating temperature 50 °C allows use in warm plant areas
• RoHS-compliant materials minimise restricted substance content
Applications
• Suitable for pick-and-place mechanisms in assembly lines
• Ideal for linear positioning in test and measurement rigs
• Used for valve or damper actuation in control systems
• Can be used for sample handling in laboratory automation
• Used with electronic inspection equipment requiring repeatable strokes
• Ideal for linear positioning in test and measurement rigs
• Used for valve or damper actuation in control systems
• Can be used for sample handling in laboratory automation
• Used with electronic inspection equipment requiring repeatable strokes
What stroke lengths are available for this actuator?
The unit provides a 200mm travel length for single-axis displacement.
How is environmental protection rated for factory installation?
The enclosure meets an IP40 rating, offering protection against solid objects larger than 1mm but not against liquids.
What type of guiding system controls side loads?
A ball bearing guide system manages lateral forces and maintains alignment under load.
What motor technology is used and how does it affect control?
A stepper motor is fitted, allowing open-loop incremental positioning and straightforward step-based control.
Can the actuator operate at elevated speeds for cycle-time reduction?
The actuator can reach up to 0.18 m/s, suitable for applications requiring relatively high linear velocity.
