Festo ELGA-BS, 8041831 Electrical Linear Actuator, 1000mm/s, 300 mm

Subtotal (1 unit)*

$5,480.63

(exc. GST)

$6,028.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,480.63

*price indicative

RS Stock No.:
281-1058
Mfr. Part No.:
ELGA-BS-KF-80-300-0H-20P-ML
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Electrical Linear Actuator

Stroke Length

300mm

Maximum Speed

1000mm/s

Series

ELGA-BS

Duty Cycle

100%

IP Rating

IP40

Guide Type

Ball Bearing

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

8041831

COO (Country of Origin):
DE
The Festo Spindle axis offers flexibility in mounting position, allowing adaptation to various system configurations. Utilizing a recirculating ball bearing guide ensures precise and smooth linear movement. The design incorporates an electromechanical lin

RoHS compliant

IP40 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy