Festo for use with Thermocouple or PRT Probe, 3324111

Subtotal (1 unit)*

$540.49

(exc. GST)

$594.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$540.49

*price indicative

RS Stock No.:
181-6619
Mfr. Part No.:
EAMM-A-N38-87A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Mounting Equipment

For Use With

Thermocouple or PRT Probe

Standards/Approvals

No

Model Number

3324111

COO (Country of Origin):
DE

Festo EAMM Series Mounting Equipment, IP40 - EAMM-A-N38-87A, Numeric Part Number: 3324111


This mounting equipment is intended for coupling the motors and axes using friction-locking. With an IP40 rating, it offers protection against dust and moisture, ensuring consistent performance in diverse environments. Weighing 430g, this product meets strict technical specifications, making it suitable for industrial use.

Features & Benefits


• Operates in ambient temperatures from -10 to 60°C

• Suitable for humid conditions up to 95%

• Transferable torque of 12.5Nm for effective performance

• Compatible with multiple assembly positions for flexibility

• Compliant with RoHS for environmental safety

• Supports a storage temperature range of -25 to 60°C

Applications


• Used with electric drives for motion control

• Ideal for mounting accessories in automation systems

• Applicable in electrical and mechanical installations

• Appropriate for environments requiring dust protection

• Suitable for various industrial equipment configurations

Can it withstand high humidity levels?


Yes, it can operate in relative humidity up to 95%.

Will it function in extreme temperatures?


It is designed for ambient temperatures from -10°C to 60°C.

Is it suitable for outdoor use?


While it is rated IP40, it is primarily intended for indoor applications.

Can it be used in various assembly orientations?


Yes, it supports different assembly positions.

Is it compliant with environmental standards?


Yes, it adheres to RoHS regulations, ensuring eco-friendliness.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy