Festo for use with Festo AG and Co. KG, 8080760

Subtotal (1 unit)*

$470.76

(exc. GST)

$517.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$470.76

*price indicative

RS Stock No.:
203-1271
Mfr. Part No.:
EHAM-E20-40-E19-25
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Mounting Equipment

For Use With

Festo AG and Co. KG

Standards/Approvals

RoHS

Contents

Adapter Kit EHAM-E20-40-E19-25 Part Number: 8080760

Model Number

8080760

COO (Country of Origin):
DE
The Festo rotary gripper module is mounted by means of a dovetail clamp. This enables additional adjustment of the rotary gripper module in the Z direction.

Size = 40

CRC = 1 (low corrosion stress)

Ambient temperature = -10°C and 70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy