Festo for use with Thermocouple or PRT Probe, 1201607

Subtotal (1 unit)*

$1,082.31

(exc. GST)

$1,190.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,082.31

*price indicative

RS Stock No.:
181-6652
Distrelec Article No.:
304-12-850
Mfr. Part No.:
EAMM-U-50-D32-42A-78
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Mounting Equipment

For Use With

Thermocouple or PRT Probe

Standards/Approvals

No

Model Number

1201607

COO (Country of Origin):
DE

Festo EAMM Series Mounting Equipment, IP40 - EAMM-U-50-D32-42A-78, Numeric Part Number: 1201607


This mounting equipment is used for coupling motors and axes. With an IP40 protection class, it safeguards internal components from solid objects, enhancing durability and longevity. Weighing 610g, it operates effectively in ambient temperatures ranging from -10 to 60°C, suitable for various applications within the automation and mechanical sectors.

Features & Benefits


• IP40 rated to withstand dust and debris

• Operates at a maximum speed of 6000r/min

• Robust design suitable for electric drives

• Handles a no-load driving torque of 0.01Nm

• Durable materials comply with RoHS standards

Applications


• Suitable for mounting in automation systems

• Used in industrial machinery installation

• Ideal for pneumatic

• Utilised in electric drive systems

• Effective in high humidity environments

Can it be used in environments with high humidity?


Yes, it operates safely in relative humidity from 0% to 95%.

Will it perform well under varying temperature conditions?


Yes, it functions efficiently between -10°C and 60°C.

Is it compatible with electric drives?


Yes, it is specifically designed for use with electric drives.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy