Actuonix Electrical Linear Actuator 100 mm 42N 6V 13mm/s

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$164.79

(exc. GST)

$181.27

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$164.79-
10 +$160.182%

*price indicative

RS Stock No.:
202-0766
Mfr. Part No.:
L12-100-100-6-P
Brand:
Actuonix
Find similar products by selecting one or more attributes.
Select all

Brand

Actuonix

Product Type

Electrical Linear Actuator

Maximum Load

42N

Stroke Length

100mm

Maximum Speed

13mm/s

Voltage

6V

Series

L12

Maximum Force

42N

Duty Cycle

20%

IP Rating

IP54

Overall Length Closed

152mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Weight

56g

Standards/Approvals

No

COO (Country of Origin):
CN
The Actuonix L12-P series micro linear actuator is an axial design that utilizes a powerful PMDC motor with 100:1 gearing and a rectangular cross section for increased strength. These actuators have no built-in controller, but do provide an analog positio

100mm stroke length.

USB, RC servo, 0-5v, 4-20mA or PWM input modes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy