Actuonix Electrical Linear Actuator 10 mm 12V 13mm/s
- RS Stock No.:
- 186-5324
- Mfr. Part No.:
- L12-10-100-6-S
- Brand:
- Actuonix
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$130.14
(exc. GST)
$143.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $130.14 | - |
| 10 + | $126.51 | 2% |
*price indicative
- RS Stock No.:
- 186-5324
- Mfr. Part No.:
- L12-10-100-6-S
- Brand:
- Actuonix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Actuonix | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 10mm | |
| Maximum Speed | 13mm/s | |
| Series | L12 | |
| Voltage | 12V | |
| Maximum Force | 42N | |
| Duty Cycle | 20% | |
| IP Rating | IP54 | |
| Overall Length Closed | 62mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Weight | 56g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Actuonix | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 10mm | ||
Maximum Speed 13mm/s | ||
Series L12 | ||
Voltage 12V | ||
Maximum Force 42N | ||
Duty Cycle 20% | ||
IP Rating IP54 | ||
Overall Length Closed 62mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Weight 56g | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The L12 series is our standard line of Micro Linear Actuator. If you need a reliable, affordable motion device, our L12-S series is for you. The L12-S comes with end-limit switches that will turn off power to the motor when the device reaches 1mm of the end of stroke. Internal diodes allow the actuator to reverse away from the limit switch. The limit switches are set at the factory and are not adjustable. The L12-S is is very compact and weighs in at 28g-56g, depending on the stroke length that you choose. It's size makes it an ideal device for robotics applications as well as other projects with tight space and weight requirements.
Compact design
4 available stroke lengths
3 available gearing options
Simple operation uses reversing polarity
Applications
Robotics
Appliances
Toys
RC vehicles
Automotive
Industrial Automation
