Thomson Linear Electrical Linear Actuator 152.4 mm 340N 24V 26mm/s
- RS Stock No.:
- 197-7926
- Mfr. Part No.:
- S24-17A08-06
- Brand:
- Thomson Linear
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$881.49
(exc. GST)
$969.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $881.49 |
| 5 + | $864.22 |
*price indicative
- RS Stock No.:
- 197-7926
- Mfr. Part No.:
- S24-17A08-06
- Brand:
- Thomson Linear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomson Linear | |
| Product Type | Electrical Linear Actuator | |
| Maximum Load | 340N | |
| Stroke Length | 152.4mm | |
| Maximum Speed | 26mm/s | |
| Voltage | 24V | |
| Series | 1 S | |
| Maximum Force | 16kN | |
| Duty Cycle | 25% | |
| IP Rating | IP69K, IP67, IP66 | |
| Spindle Type | Ball | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Thomson Linear | ||
Product Type Electrical Linear Actuator | ||
Maximum Load 340N | ||
Stroke Length 152.4mm | ||
Maximum Speed 26mm/s | ||
Voltage 24V | ||
Series 1 S | ||
Maximum Force 16kN | ||
Duty Cycle 25% | ||
IP Rating IP69K, IP67, IP66 | ||
Spindle Type Ball | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE | ||
The Thomson Linear S series provides end of stroke limit switches or Potentiometer feedback. More convenient and does not require heavy maintenance. Ideal for replacement of comparable size pneumatic and hydraulic cylinders.
Very compact and lightweight
Corrosion resistant housing
Self-locking acme screw drive system
Maintenance free
Related links
- Thomson Linear 101.6 mm, 340N 24V 26mm/s
- Thomson Linear 50.8 mm, 340N 24V dc 26mm/s
- Thomson Linear 152.4 mm, 340N 12V 26mm/s
- Thomson Linear 152.4 mm, 225N 24V 45mm/s
- Thomson Linear 50.8 mm, 340N 12V 26mm/s
- Thomson Linear 101.6 mm, 340N 12V 26mm/s
- Thomson Linear 152.4 mm, 225N 12V 45mm/s
- Thomson Linear 152.4 mm, 4500N 12V 30mm/s
