Thomson Linear Electrical Linear Actuator 152.4 mm 225N 12V 45mm/s
- RS Stock No.:
- 197-7918
- Mfr. Part No.:
- S12-09A08-06
- Brand:
- Thomson Linear
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 197-7918
- Mfr. Part No.:
- S12-09A08-06
- Brand:
- Thomson Linear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomson Linear | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 152.4mm | |
| Maximum Load | 225N | |
| Maximum Speed | 45mm/s | |
| Series | 1 S | |
| Voltage | 12V | |
| Maximum Force | 16kN | |
| Duty Cycle | 25% | |
| IP Rating | IP69K, IP67 | |
| Spindle Type | Ball | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Thomson Linear | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 152.4mm | ||
Maximum Load 225N | ||
Maximum Speed 45mm/s | ||
Series 1 S | ||
Voltage 12V | ||
Maximum Force 16kN | ||
Duty Cycle 25% | ||
IP Rating IP69K, IP67 | ||
Spindle Type Ball | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE | ||
The Thomson Linear S series provides end of stroke limit switches or Potentiometer feedback. More convenient and does not require heavy maintenance. Ideal for replacement of comparable size pneumatic and hydraulic cylinders.
Very compact and lightweight
Corrosion resistant housing
Self-locking acme screw drive system
Maintenance free
Related links
- Thomson Linear 101.6 mm, 225N 12V 45mm/s
- Thomson Linear 152.4 mm, 225N 24V 45mm/s
- Thomson Linear 152.4 mm, 340N 12V 26mm/s
- Thomson Linear 152.4 mm, 340N 24V 26mm/s
- Thomson Linear 50.8 mm, 225N 24V 45mm/s
- Thomson Linear 101.6 mm, 225N 24V 45mm/s
- Thomson Linear 152.4 mm, 4500N 12V 30mm/s
- Thomson Linear 152.4 mm, 2250N 12V 61mm/s
