Thomson Linear Electrical Linear Actuator 50.8 mm 340N 24V dc 26mm/s

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$803.26

(exc. GST)

$883.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$803.26
5 +$780.80

*price indicative

RS Stock No.:
197-7921
Mfr. Part No.:
S24-17A08-02
Brand:
Thomson Linear
Find similar products by selecting one or more attributes.
Select all

Brand

Thomson Linear

Product Type

Electrical Linear Actuator

Stroke Length

50.8mm

Maximum Load

340N

Maximum Speed

26mm/s

Series

1 S

Voltage

24V dc

Maximum Force

16kN

Duty Cycle

25%

IP Rating

IP66, IP67, IP69K

Minimum Operating Temperature

-40°C

Spindle Type

Ball

Maximum Operating Temperature

85°C

Standards/Approvals

CE

The Thomson Linear S series provides end of stroke limit switches or Potentiometer feedback. More convenient and does not require heavy maintenance. Ideal for replacement of comparable size pneumatic and hydraulic cylinders.

Very compact and lightweight

Corrosion resistant housing

Self-locking acme screw drive system

Maintenance free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy