Thomson Linear Electrical Linear Actuator 101.6 mm 225N 24V 45mm/s
- RS Stock No.:
- 197-7922
- Mfr. Part No.:
- S24-09A08-04
- Brand:
- Thomson Linear
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$844.71
(exc. GST)
$929.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $844.71 |
| 5 + | $828.20 |
*price indicative
- RS Stock No.:
- 197-7922
- Mfr. Part No.:
- S24-09A08-04
- Brand:
- Thomson Linear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomson Linear | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 101.6mm | |
| Maximum Load | 225N | |
| Maximum Speed | 45mm/s | |
| Voltage | 24V | |
| Series | 1 S | |
| Maximum Force | 18kN | |
| Duty Cycle | 25% | |
| IP Rating | IP67, IP66, IP69K | |
| Spindle Type | Ball | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Thomson Linear | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 101.6mm | ||
Maximum Load 225N | ||
Maximum Speed 45mm/s | ||
Voltage 24V | ||
Series 1 S | ||
Maximum Force 18kN | ||
Duty Cycle 25% | ||
IP Rating IP67, IP66, IP69K | ||
Spindle Type Ball | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE | ||
The Thomson Linear S series provides end of stroke limit switches or Potentiometer feedback. More convenient and does not require heavy maintenance. Ideal for replacement of comparable size pneumatic and hydraulic cylinders.
Very compact and lightweight
Corrosion resistant housing
Self-locking acme screw drive system
Maintenance free
Related links
- Thomson Linear 50.8 mm, 225N 24V 45mm/s
- Thomson Linear 152.4 mm, 225N 24V 45mm/s
- Thomson Linear 101.6 mm, 225N 12V 45mm/s
- Thomson Linear 101.6 mm, 340N 24V 26mm/s
- Thomson Linear 101.6 mm, 340N 12V 26mm/s
- Thomson Linear 152.4 mm, 225N 12V 45mm/s
- Thomson Linear 101.6 mm, 4500N 12V 30mm/s
- Thomson Linear 101.6 mm, 2250N 12V 61mm/s
