Festo for use with Thermocouple or PRT Probe, 550982
- RS Stock No.:
- 181-6637
- Distrelec Article No.:
- 304-13-086
- Mfr. Part No.:
- EAMM-A-D40-87A
- Brand:
- Festo
Subtotal (1 unit)*
$848.13
(exc. GST)
$932.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $848.13 |
*price indicative
- RS Stock No.:
- 181-6637
- Distrelec Article No.:
- 304-13-086
- Mfr. Part No.:
- EAMM-A-D40-87A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Mounting Equipment | |
| For Use With | Thermocouple or PRT Probe | |
| Standards/Approvals | No | |
| Model Number | 550982 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Mounting Equipment | ||
For Use With Thermocouple or PRT Probe | ||
Standards/Approvals No | ||
Model Number 550982 | ||
- COO (Country of Origin):
- DE
Festo EAMM Series Mounting Equipment, IP40 - EAMM-A-D40-87A, Numeric Part Number: 550982
This mounting equipment is tailored for coupling the motors and axes using friction-locking. The IP40 rating protects against solid objects larger than 1mm, making it suitable for diverse environments. With a weight of 530g, it supports the installation of electric drives, ensuring consistent performance in various conditions.
Features & Benefits
• Compatible with various assembly positions to optimise installation
• Storage temperature range of -25 to 60°C for flexible utilisation
• Operates in ambient temperatures from -10 to 60°C for versatility
• High transferable torque of 12.5Nm for efficient operation
• Withstands relative humidity from 0% to 95%
• Complies with RoHS for environmental standards
Applications
• Mounting electric drives in machinery
• Utilisation in industrial automation setups for precision
• Suitable for environments with varying humidity
• Integration into mechanical systems
Can it operate in low temperatures?
Yes, it functions within a storage range of -25°C to 60°C.
Will it withstand high humidity environments?
Yes, it is designed to handle relative humidity levels from 0% to 95%.
Is it compliant with environmental regulations?
Yes, it adheres to RoHS standards for safety and compliance.
Can it be used in various assembly positions?
Yes, it is suitable for any assembly position during installation.
Related links
- Festo for use with Thermocouple or PRT Probe, 543154
- Festo for use with Thermocouple or PRT Probe, 3324111
- Festo for use with Thermocouple or PRT Probe, 1133405
- Festo for use with Thermocouple or PRT Probe, 1133404
- Festo for use with Thermocouple or PRT Probe, 560680
- Festo for use with Thermocouple or PRT Probe, 2733781
- Festo for use with Thermocouple or PRT Probe, 3637962
- Festo for use with Thermocouple or PRT Probe, 3637966
