Festo for use with Thermocouple or PRT Probe, 1217373
- RS Stock No.:
- 181-6659
- Distrelec Article No.:
- 304-12-858
- Mfr. Part No.:
- EAMM-U-86-S62-87A-177
- Brand:
- Festo
Subtotal (1 unit)*
$1,607.06
(exc. GST)
$1,767.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,607.06 |
*price indicative
- RS Stock No.:
- 181-6659
- Distrelec Article No.:
- 304-12-858
- Mfr. Part No.:
- EAMM-U-86-S62-87A-177
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Mounting Equipment | |
| For Use With | Thermocouple or PRT Probe | |
| Standards/Approvals | No | |
| Model Number | 1217373 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Mounting Equipment | ||
For Use With Thermocouple or PRT Probe | ||
Standards/Approvals No | ||
Model Number 1217373 | ||
- COO (Country of Origin):
- DE
Festo EAMM Series Mounting Equipment, IP40 - EAMM-U-86-S62-87A-177, Numeric Part Number: 1217373
This mounting equipment is designed for industrial applications, optimising the performance of electric drives. Its robust design supports a variety of usage conditions, ensuring operational efficiency. The dimensions are compatible with a range of setups, making it suitable for various mechanical and automation projects.
Features & Benefits
• size of 86 allows for compatibility across systems
• Max. speed of 5000r/min enables quick operation
• IP40 rating offers dust ingress protection
• Flexible assembly position for diverse applications
• Complies with RoHS for environmentally responsible use
Applications
• Utilised with electric drives for streamlined automation
• Supports assembly lines with enhanced movement efficiency
• Suitable for environments with variable temperature conditions
• Designed for setups requiring robust torque handling
• Accommodates different assembly positions for operational flexibility
Can it operate in diverse environmental conditions?
Yes, it can store within a temperature range of -25°C to 60°C.
Will it withstand humidity fluctuations?
It operates effectively in relative humidity levels of 0-95%.
Is it suitable for high-speed operations?
Yes, it can handle a maximum speed of 5000r/min.
Related links
- Festo for use with Thermocouple or PRT Probe, 2157004
- Festo, 1217604
- Festo Coupling EAMM-U-86-S62-87A-102, For Use With Pneumatic Cylinder & Actuator
- Festo Coupling EAMM-U-86-S62-82AA-102, For Use With Thermocouple or PRT Probe
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1587411
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1587453
- Festo Coupling EAMM-U-86-S62-70AA-177, For Use With Pneumatic Cylinder & Actuator
