Festo for use with Thermocouple or PRT Probe, 3637966
- RS Stock No.:
- 181-6628
- Mfr. Part No.:
- EAMM-A-S62-87A-G2
- Brand:
- Festo
Subtotal (1 unit)*
$501.82
(exc. GST)
$552.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $501.82 |
*price indicative
- RS Stock No.:
- 181-6628
- Mfr. Part No.:
- EAMM-A-S62-87A-G2
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Mounting Equipment | |
| For Use With | Thermocouple or PRT Probe | |
| Standards/Approvals | No | |
| Model Number | 3637966 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Mounting Equipment | ||
For Use With Thermocouple or PRT Probe | ||
Standards/Approvals No | ||
Model Number 3637966 | ||
- COO (Country of Origin):
- DE
Festo EAMM Series Mounting Equipment, IP40 - EAMM-A-S62-87A-G2, Numeric Part Number: 3637966
This mounting equipment serves as a vital component for supporting various applications in automation and electrical systems. Weighing 1,150g, it efficiently manages mechanical loads, making it appropriate for electric drives. The product operates reliably across specified temperature ranges and meets stringent environmental standards.
Features & Benefits
• Versatile assembly position compatibility
• Suitable for relative humidity levels of 0-95%
• Provides a transferable torque of 17Nm for consistent operation
• Complies with RoHS for environmental safety
• IP40 rated, offering dust protection
Applications
• Secure mounting of electric drives
• Utilised in industrial automation projects
• Suitable for installations requiring durable hardware
• Effective in environments with varying humidity levels
Can it handle extreme temperature fluctuations?
Yes, it operates effectively between -10°C and 60°C.
Will it function in high-humidity conditions?
Yes, it is designed for environments with 0-95% humidity.
Is it suitable for different installation positions?
Yes, it can be assembled in any position for flexibility.
Related links
- Festo for use with Thermocouple or PRT Probe, 3637962
- Festo for use with Thermocouple or PRT Probe, 3637970
- Festo for use with Thermocouple or PRT Probe, 1217373
- Festo for use with Thermocouple or PRT Probe, 3637972
- Festo for use with Thermocouple or PRT Probe, 3637963
- Festo for use with Thermocouple or PRT Probe, 3637956
- Festo for use with Thermocouple or PRT Probe, 3637965
- Festo for use with Thermocouple or PRT Probe, 1217381
