Actuonix Electrical Linear Actuator 20 mm 6V dc 10mm/s
- RS Stock No.:
- 180-8409
- Mfr. Part No.:
- PQ12-100-6-R
- Brand:
- Actuonix
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$183.07
(exc. GST)
$201.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 80 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $183.07 |
| 10 + | $177.95 |
*price indicative
- RS Stock No.:
- 180-8409
- Mfr. Part No.:
- PQ12-100-6-R
- Brand:
- Actuonix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Actuonix | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 20mm | |
| Maximum Speed | 10mm/s | |
| Series | PQ12 | |
| Voltage | 6V dc | |
| Maximum Force | 50N | |
| Duty Cycle | 20% | |
| IP Rating | IP54 | |
| Overall Length Closed | 47.5mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Weight | 15g | |
| Select all | ||
|---|---|---|
Brand Actuonix | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 20mm | ||
Maximum Speed 10mm/s | ||
Series PQ12 | ||
Voltage 6V dc | ||
Maximum Force 50N | ||
Duty Cycle 20% | ||
IP Rating IP54 | ||
Overall Length Closed 47.5mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Weight 15g | ||
- COO (Country of Origin):
- CN
Miniature Linear Motion Series · PQ12
Actuonix Motion Devices unique line of Miniature Linear Actuators enables a new generation of motion-enabled product designs, with capabilities that have never before been combined in a device of this size. These tiny linear actuators are a superior alternative to designing your own push/pull mechanisms. Their low cost and easy availability make them attractive to hobbyists and OEM designers alike.
The PQ12 actuators are complete, self contained linear motion devices with position feedback for sophisticated position control capabilities, or end of stroke limit switches for simple two position automation. Driving them couldnt be easier, simply apply a DC voltage to extend the actuator, and reverse the polarity to retract it. Several gear ratios and voltage options are available to give you varied speed/force configurations.
