Actuonix Electrical Linear Actuator 20 mm 45N 12V 15mm/s

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$163.85

(exc. GST)

$180.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$163.85
10 +$160.66

*price indicative

RS Stock No.:
202-0769
Mfr. Part No.:
PQ12-63-12-S
Brand:
Actuonix
Find similar products by selecting one or more attributes.
Select all

Brand

Actuonix

Product Type

Electrical Linear Actuator

Stroke Length

20mm

Maximum Load

45N

Maximum Speed

15mm/s

Series

PQ12

Voltage

12V

Maximum Force

45N

Duty Cycle

20%

IP Rating

IP54

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Weight

21g

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Actuonix PQ12 series micro feedback actuator is designed to push or pull a load along its full stroke length. It features an internal potentiometer that can be used to provide position feedback. It comes with limit switches that will turn off power to

Can run with a DPDT switch, relay or brushed DC motor controller

Available in both 6v and 12v models.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy