Festo Miniature Electric Actuator - Rod 65 mm 8172141
- RS Stock No.:
- 651-665
- Mfr. Part No.:
- DFPC-80-65-D-V4EX4-44E-9S-W2
- Brand:
- Festo
Subtotal (1 unit)*
$558.81
(exc. GST)
$614.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $558.81 |
*price indicative
- RS Stock No.:
- 651-665
- Mfr. Part No.:
- DFPC-80-65-D-V4EX4-44E-9S-W2
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Miniature Electric Actuator - Rod | |
| Stroke Length | 65mm | |
| Series | DFPC | |
| Maximum Force | 3016N | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ATEX (Zones 1, 2, 21, 22), CE, UKCA, RoHS, ISO 5210 | |
| Weight | 1.63kg | |
| Model Number | 8172141 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Miniature Electric Actuator - Rod | ||
Stroke Length 65mm | ||
Series DFPC | ||
Maximum Force 3016N | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ATEX (Zones 1, 2, 21, 22), CE, UKCA, RoHS, ISO 5210 | ||
Weight 1.63kg | ||
Model Number 8172141 | ||
- COO (Country of Origin):
- UA
The Festo Linear Drive is expertly designed for precision control in pneumatic applications. It features a robust double-acting mechanism that provides reliable operation across a versatile range of mounting positions. With an 80 mm actuator size and a stroke of 65 mm, this product delivers impressive force output, making it suitable for various industrial tasks. Its compatibility with ISO 5210 fitting connections ensures easy integration into existing systems, while the elastic cushioning rings at both ends enhance motion stability. Engineered with high-quality materials, this linear drive offers durability and long-lasting performance, supporting an operating pressure of up to 0.8 MPa, making it an excellent choice for demanding environments.
Double acting mode for efficient operation
Optional mounting position for increased flexibility
Elastic cushioning at both ends minimises impact and wear
Position detection via proximity switch for improved accuracy
Durable construction with high-alloy stainless steel and aluminium materials
Compliant with EU and UK explosion protection directives ensuring safety
Vibration and shock-resistant design for reliability under various conditions
Lab-tested for impact energy absorption with 1.4 J capacity
Low air consumption for both advance and return strokes maximises efficiency
RoHS-compliant materials ensure environmental safety
