Festo Miniature Electric Actuator - Rod 150 mm 8172151
- RS Stock No.:
- 650-501
- Mfr. Part No.:
- DFPC-125-150-D-V4EX4-40E-17S-M16P-W2
- Brand:
- Festo
Subtotal (1 unit)*
$953.25
(exc. GST)
$1,048.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $953.25 |
*price indicative
- RS Stock No.:
- 650-501
- Mfr. Part No.:
- DFPC-125-150-D-V4EX4-40E-17S-M16P-W2
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Miniature Electric Actuator - Rod | |
| Stroke Length | 150mm | |
| Series | DFPC | |
| Maximum Force | 7363N | |
| Piston Rod Thread | M16 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UKCA, RoHS, CE, ATEX (Zones 1, 2, 21, 22), ISO 5210 | |
| Weight | 4.58kg | |
| Model Number | 8172151 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Miniature Electric Actuator - Rod | ||
Stroke Length 150mm | ||
Series DFPC | ||
Maximum Force 7363N | ||
Piston Rod Thread M16 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UKCA, RoHS, CE, ATEX (Zones 1, 2, 21, 22), ISO 5210 | ||
Weight 4.58kg | ||
Model Number 8172151 | ||
- COO (Country of Origin):
- UA
Festo DFPC Series Miniature Electric Actuator - Rod, 150mm Stroke Length, 7363N Maximum Force - DFPC-125-150-D-V4EX4-40E-17S-M16P-W2, Numeric Part Number: 8110797
This miniature electric actuator rod is a Compact linear drive designed for precise push-pull motion in industrial control systems. It operates across a wide temperature range and is intended for installations requiring a threaded piston connection and standardised mounting. The unit suits electrical and mechanical automation tasks where Compact form and predictable linear force are needed.
Features and Benefits:
• Generates 7363N Peak output force for heavy-duty actuation
• Provides 150mm stroke for mid-range linear travel
• Operates between -20°C and 80°C for varied environments
• Incorporates M16 piston rod thread for secure fittings
• Conforms to ISO 5210 for straightforward actuator mounting
• Weighs 4580g for predictable mass in system dynamics
• Provides 150mm stroke for mid-range linear travel
• Operates between -20°C and 80°C for varied environments
• Incorporates M16 piston rod thread for secure fittings
• Conforms to ISO 5210 for straightforward actuator mounting
• Weighs 4580g for predictable mass in system dynamics
Applications
• Suitable for valve actuation in hazardous atmospheres
• Ideal for factory automation requiring precise linear motion
• Used for positioning modules in electrical switchgear assemblies
• Can be used for robotic end-effector linear adjustment
• Suitable for retrofit of Compact control systems with ISO interfaces
• Ideal for factory automation requiring precise linear motion
• Used for positioning modules in electrical switchgear assemblies
• Can be used for robotic end-effector linear adjustment
• Suitable for retrofit of Compact control systems with ISO interfaces
What approvals enable use in explosive atmospheres?
The actuator holds ATEX certification covering Zones 1, 2, 21 and 22, allowing installation where explosive gases or dust may be present, subject to site risk assessment and appropriate integration.
How does the mounting Interface simplify installation?
The mounting follows ISO 5210 patterns so it mates with standard drive flanges and gearboxes, reducing bespoke adaptors and aligning shaft centres predictably.
What connection detail is provided for mechanical linkage?
The piston rod is provided with an M16 threaded end to accept standard nuts, clevises or specialised rod-end bearings for robust mechanical coupling.
What is the product mass implication for system design?
At 4580g the units mass should be included in dynamic calculations for acceleration, inertia matching and support structures during layout and control tuning.
