Festo ELGD, 8192324 Electrical Linear Actuator, 1330mm/s, 500 mm
- RS Stock No.:
- 351-322
- Mfr. Part No.:
- ELGD-BS-KF-WD-100-500-0H-10P-L
- Brand:
- Festo
Subtotal (1 unit)*
$2,782.76
(exc. GST)
$3,061.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,782.76 |
*price indicative
- RS Stock No.:
- 351-322
- Mfr. Part No.:
- ELGD-BS-KF-WD-100-500-0H-10P-L
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 500mm | |
| Maximum Speed | 1330mm/s | |
| Series | ELGD | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Model Number | 8192324 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 500mm | ||
Maximum Speed 1330mm/s | ||
Series ELGD | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Model Number 8192324 | ||
- COO (Country of Origin):
- DE
Festo ELGD Series Electric Linear Actuator, 500mm Maximum Stroke Length, 1100N Maximum Load - ELGD-BS-KF-WD-100-500-0H-10P-L, Numeric Part Number:8192324
This electric linear actuator is a high-performance electromechanical device designed for precision applications requiring linear motion. With a maximum stroke length of 500mm and a robust load capacity of 1100 N, it facilitates efficient movement in various industrial automation settings. Engineered with both servo and stepper motor capabilities, this actuator is suited for environments demanding reliability and adaptability.
Features & Benefits
• Electromechanical design ensures high precision in motion control
• Maximum speed of 1330mm/s boosts operational efficiency
• Duty cycle of 100% supports continuous operation without interruptions
• Uses a ball screw drive for efficient power transmission
• IP40 rating protects against dust, ensuring durability in varied environments
• Integrated inductive sensors enable accurate position detection
Applications
• Used in battery production equipment for precise handling
• Suitable for material transport systems requiring high-load capabilities
• Employed in robotics for controlled linear movement
• Utilised in assembly lines for accurate positioning tasks
How does the actuator perform under high loads and speeds?
It can lift up to 4400 N and reaches speeds of 1.33 m/s, ensuring reliable performance during demanding operations.
What type of sensors are used for position detection?
Position detection is accomplished via inductive sensors, allowing for precise movement control and feedback in various applications.
Can the actuator operate continuously without downtime?
Yes, its 100% duty cycle allows for uninterrupted operation suitable for continuous applications.
What are the implications of the IP40 rating for this actuator?
The IP40 rating indicates protection against dust ingress, making it suitable for a range of industrial environments, ensuring longevity and durability.
What are the recommended operating temperature ranges for optimal performance?
The actuator operates effectively within ambient temperatures from 0 °C to 60 °C, accommodating various industrial conditions.
- RS Stock No. 0342245
- Mfr. Part No. ELGD-BS-KF-80-500-0H-20P
Each
$2,982.20
- RS Stock No. 0342898
- Mfr. Part No. ELGD-BS-KF-80-500-0H-5P
Each
$2,982.20
- RS Stock No. 0343693
- Mfr. Part No. ELGD-BS-KF-80-500-0H-10P
Each
$2,982.20
- RS Stock No. 0342156
- Mfr. Part No. ELGD-TB-KF-80-500-0H-PU2
Each
$2,390.41












