Festo, 8110816 Electrical Linear Actuator, Stroke Length: 80 mm
- RS Stock No.:
- 350-975
- Mfr. Part No.:
- DFPC-80-80-D
- Brand:
- Festo
Subtotal (1 unit)*
$585.79
(exc. GST)
$644.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $585.79 |
*price indicative
- RS Stock No.:
- 350-975
- Mfr. Part No.:
- DFPC-80-80-D
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Standards/Approvals | SO 8573-1:2010, RoHS, ISO 5210 | |
| Model Number | 8110816 | |
| Stroke Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Standards/Approvals SO 8573-1:2010, RoHS, ISO 5210 | ||
Model Number 8110816 | ||
Stroke Length 80mm | ||
- COO (Country of Origin):
- UA
Festo Electrical Linear Actuator, 80mm Stroke Length - DFPC-80-80-D, Numeric Part Number:8110816
This electrical linear actuator provides controlled linear motion for industrial systems, converting electrical input into precise mechanical travel for positioning and actuation tasks. It is designed for Compact installations where predictable stroke length and standards compliance are required, and it is suited to automated equipment and machinery requiring repeatable linear displacement.
Features and Benefits:
• 80 mm stroke delivers consistent travel for repeatable positioning
• Conforms to ISO 5210 for actuator-to-valve Interface compatibility
• RoHS compliance reduces hazardous substance risk in assemblies
• Conforms to ISO 5210 for actuator-to-valve Interface compatibility
• RoHS compliance reduces hazardous substance risk in assemblies
Applications
• Suitable for valve actuation requiring ISO 5210 Interface
• Ideal for Compact machine assemblies needing 80 mm travel
• Used with control systems prioritising restricted-hazard materials
• Ideal for Compact machine assemblies needing 80 mm travel
• Used with control systems prioritising restricted-hazard materials
Which international standard covers its actuator-to-valve interface?
It meets ISO 5210 compatibility for mounting and Interface dimensions.
What environmental or material restriction does it observe?
It is RoHS-compliant, restricting specified hazardous substances in components.
