Festo, 8133081 Electrical Linear Actuator, Stroke Length: 250 mm
- RS Stock No.:
- 343-820
- Mfr. Part No.:
- DFPC-160-250-D
- Brand:
- Festo
Subtotal (1 unit)*
$1,608.24
(exc. GST)
$1,769.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,608.24 |
*price indicative
- RS Stock No.:
- 343-820
- Mfr. Part No.:
- DFPC-160-250-D
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Standards/Approvals | SO 8573-1:2010, RoHS, ISO 5210 | |
| Model Number | 8133081 | |
| Stroke Length | 250mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Standards/Approvals SO 8573-1:2010, RoHS, ISO 5210 | ||
Model Number 8133081 | ||
Stroke Length 250mm | ||
- COO (Country of Origin):
- UA
Festo Electrical Linear Actuator, 250mm Stroke Length - DFPC-160-250-D, Numeric Part Number: 8133081
This electrical linear actuator is a motor-driven device designed to convert rotary motion into linear displacement for automated systems in industrial environments. It operates as a precision positioning element compatible with standardised mounting interfaces and is intended for integration into control and motion assemblies where regulated linear travel is required.
Features and Benefits:
• 250mm stroke delivers extended linear travel for varied tasks
• 160mm bore provides robust actuation force for heavy loads
• Complies with ISO 5210 mounting for straightforward installation
• Conforms to ISO 8573-1:2010 for controlled operational media quality
• RoHS compliance reduces hazardous substance concerns in assemblies
• 160mm bore provides robust actuation force for heavy loads
• Complies with ISO 5210 mounting for straightforward installation
• Conforms to ISO 8573-1:2010 for controlled operational media quality
• RoHS compliance reduces hazardous substance concerns in assemblies
Applications
• Suitable for automated valve positioning in process plants
• Ideal for linear motion tasks in assembly-line machinery
• Used for actuation in robotics requiring precise travel
• Can be used for motion control in test and measurement rigs
• Ideal for linear motion tasks in assembly-line machinery
• Used for actuation in robotics requiring precise travel
• Can be used for motion control in test and measurement rigs
What mounting compatibility does it offer for retrofit?
It uses an ISO 5210 interface, allowing direct fitment to actuated components that accept that standard, simplifying retrofits and mechanical coupling.
Which environmental restriction is addressed by its material compliance?
The unit meets RoHS requirements, restricting specified hazardous substances in components and facilitating adherence to environmental material policies.
How does the actuator handle pneumatic or hydraulic media quality?
It aligns with ISO 8573-1:2010 specifications, meaning system designers should ensure media cleanliness levels match that standard for reliable operation.
What sising information is critical for integration with existing systems?
The actuator provides 250mm of linear travel with a 160mm bore, which should be used when calculating required stroke and force for the application.
