Siemens 1 Isolation Transformer 40 VA, 400 V Primary, 42 V Secondary, 950 mA O/P
- RS Stock No.:
- 668-245
- Mfr. Part No.:
- 4AM2642-5AV00-0EA0
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$177.51
(exc. GST)
$195.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $177.51 |
*price indicative
- RS Stock No.:
- 668-245
- Mfr. Part No.:
- 4AM2642-5AV00-0EA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Primary Voltage | 400 V | |
| Product Type | Isolation Transformer | |
| Secondary Voltage | 42 V | |
| Electrical Phase | 1 | |
| Output Current | 950mA | |
| Series | 4AM | |
| Mount Type | Screw | |
| Power | 40VA | |
| Depth | 80mm | |
| Length | 80mm | |
| Standards/Approvals | CE | |
| Width | 68mm | |
| Weight | 940g | |
| Maximum Operating Frequency | 60.00Hz | |
| Minimum Operating Frequency | 50.00Hz | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Primary Voltage 400 V | ||
Product Type Isolation Transformer | ||
Secondary Voltage 42 V | ||
Electrical Phase 1 | ||
Output Current 950mA | ||
Series 4AM | ||
Mount Type Screw | ||
Power 40VA | ||
Depth 80mm | ||
Length 80mm | ||
Standards/Approvals CE | ||
Width 68mm | ||
Weight 940g | ||
Maximum Operating Frequency 60.00Hz | ||
Minimum Operating Frequency 50.00Hz | ||
- COO (Country of Origin):
- CZ
The Siemens isolation transformer is a single-phase unit with a rated power of 0.04 kVA, a primary voltage of 400 V ±5%, a secondary voltage of 42 V, and a secondary current of 0.952 A. It operates at a frequency range of 50 to 60 Hz, with a Vector group configuration of II0 and shielding winding 0. The transformer is designed for a temperature rise of 40°C, insulation class B, and has an ingress protection rating of IP00.
Connection Screw Flat Type Connection
Mounting Screws
Standard EN 61558 2 1
- RS Stock No. 0668190
- Mfr. Part No. 4AM3842-8JD40-0FA1
Each
$395.49
- RS Stock No. 0668243
- Mfr. Part No. 4AM2642-5AN00-0EB0
Each
$206.38
- RS Stock No. 0668184
- Mfr. Part No. 4AM3842-5CT10-0FA0
Each
$302.17
- RS Stock No. 2368431
- Mfr. Part No. 4AM2642-5AN00-0EA0
Each
$226.97
Related links
- Siemens 1 Isolation Transformer 0.16 kVA 42 V Secondary, 3.81 A O/P
- Siemens 1 Isolation Transformer 0.04 kVA 24 V Secondary, 1.67 A O/P
- Siemens 1 Isolation Transformer 0.04 kVA 230 V Secondary, 0.17 A O/P
- Siemens 1 Safety Transformer 1.00 kVA 42 V Secondary, 23.80 A O/P
- Siemens 1 Safety Transformer 0.06 kVA 42 V Secondary, 1.50 A O/P
- Siemens 1 Safety Transformer 0.32 kVA 42 V Secondary, 7.50 A O/P
- Siemens 1 Safety Transformer 0.63 kVA 42 V Secondary, 15.00 A O/P
- Siemens 1 Isolation Transformer 40 VA 24 V ac Secondary, 1.67 A O/P










