SKF 6202-2Z/VA201 1 Row Ball Bearing - 15 mm ID, 35 mm OD

Subtotal (1 unit)*

$180.04

(exc. GST)

$198.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$180.04

*price indicative

RS Stock No.:
207-7089
Mfr. Part No.:
6202-2Z/VA201
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Ball Bearing

Inside Diameter

15mm

Outside Diameter

35mm

Race Width

11mm

Cage Material

Sheet Metal

Ball Material

Steel

End Type

Double Shielded

Number of Rows

1

Static Load Rating

3.75kN

Internal Clearance

C5

Dynamic Load Rating

8.06kN

Standards/Approvals

No

Bore Type

Parallel

Series

6202

Limiting Speed

180rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

COO (Country of Origin):
SE

SKF Ball Bearing, Deep-Groove Bearing Type, 15mm ID, 35mm OD, 8.06 kN Dynamic Load Rating - 6202-2Z/VA201


Get your equipment on a roll with this versatile ball bearing from SKF. With a generous C5 bearing clearance, it's suitable for rotating components at high speeds or in situations where thermal expansion or dynamic loading conditions need to be accommodated. As both sides are shielded, the race and rolling parts are protected from contamination, making this an ideal choice for use in dusty or damp environments. It's made from bearing steel for strength and durability to give you reliable performance in the long term.

Features & Benefits


• Deep-groove design supports a degree of radial load in addition to a larger axial load

• Sheet metal cage maintains the separation of the balls for efficient operation

• Steel rolling parts stand up to wear and tear for high performance and durability

Applications


• Automotive sector

• High-speed conveyors

• Aviation industry

What kind of bore does this bearing have?


This bearing has a parallel bore, making it easy to fit onto a shaft without the need for a bearing sleeve. The cylindrical outer race also helps to distribute the load evenly along the shaft for consistent operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy