Festo ELGD, 8192382 Electrical Linear Actuator, 3000mm/s, 1.8 m
- RS Stock No.:
- 342-158
- Mfr. Part No.:
- ELGD-TB-KF-WD-100-1800-0H-L-PU2
- Brand:
- Festo
Subtotal (1 unit)*
$3,959.70
(exc. GST)
$4,355.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,959.70 |
*price indicative
- RS Stock No.:
- 342-158
- Mfr. Part No.:
- ELGD-TB-KF-WD-100-1800-0H-L-PU2
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 1.8m | |
| Maximum Speed | 3000mm/s | |
| Series | ELGD | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 1% | |
| IP Rating | IP30 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Model Number | 8192382 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 1.8m | ||
Maximum Speed 3000mm/s | ||
Series ELGD | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 1% | ||
IP Rating IP30 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Model Number 8192382 | ||
- COO (Country of Origin):
- DE
The Festo Toothed Belt Axis is engineered for precision and reliability, making it ideal for various automation applications. It offers an effective diameter of 26.74 mm and a generous working stroke of 1800 mm, allowing for versatile movement in compact spaces. Meticulously designed with a robust electromechanical setup, this product features a stepper motor, ensuring high levels of control and efficiency. The guide is equipped with recirculating ball bearings for smooth operation, while the aluminium construction provides enhanced durability. With a maximum speed of 3 m/s and acceleration capabilities of 50 m/s², this toothed belt axis meets the demands of dynamic industrial environments, all whilst maintaining compliance with stringent standards such as VDMA24364 zone III. Its adaptable mounting position further enhances its usability in diverse setups, making it an essential component for state of the art machinery.
Designed for exceptional durability and optimal performance
Supports various mounting positions for flexible installation
Low maintenance with a lifetime lubrication feature
High safety standards ensure minimal operational risk
Robust construction adheres to RoHS compliance regulations
Enhanced measurement precision through incremental position detection
