Festo ELGD, 8192380 Electrical Linear Actuator, 3000mm/s, 1.2 m
- RS Stock No.:
- 341-800
- Mfr. Part No.:
- ELGD-TB-KF-WD-100-1200-0H-L-PU2
- Brand:
- Festo
Subtotal (1 unit)*
$3,224.90
(exc. GST)
$3,547.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,224.90 |
*price indicative
- RS Stock No.:
- 341-800
- Mfr. Part No.:
- ELGD-TB-KF-WD-100-1200-0H-L-PU2
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 1.2m | |
| Maximum Speed | 3000mm/s | |
| Series | ELGD | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 1% | |
| IP Rating | IP30 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Model Number | 8192380 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 1.2m | ||
Maximum Speed 3000mm/s | ||
Series ELGD | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 1% | ||
IP Rating IP30 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Model Number 8192380 | ||
- COO (Country of Origin):
- DE
The Festo Toothed belt axis is engineered to elevate precision and efficiency in motion applications. Designed with a robust construction, this linear axis incorporates an optimised stepper and servo motor integration for responsive control. Its versatile mounting position allows for flexible installation in various setups, while the advanced functional principle ensures accurate positioning via inductive sensors. With an effective diameter of the drive pinion of 26.74 mm, and a working stroke of 1200 mm, this product is suitable for demanding environments, providing reliable performance across a temperature range of 0 °C to 60 °C.
Designed for electromechanical linear motion with precise operation
Equipped with an advanced incremental measuring system
Manufactured from RoHS-compliant materials for safety
Includes a life-time lubrication maintenance interval for enhanced durability
Built with a versatile guide using high-quality recirculating ball bearings
